
1565917-4 | |
|---|---|
DigiKey Part Number | A97498TR-ND - Tape & Reel (TR) A97498CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1565917-4 |
Description | CONN SKT SODIMM 200POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position SODIMM DDR2 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1565917-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 200 | |
Memory Type | DDR2 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | Right Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | - | |
Height | 0.205" (5.20mm) | |
Color | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.25000 | €5.25 |
| 10 | €4.45800 | €44.58 |
| 25 | €4.17880 | €104.47 |
| 50 | €3.97920 | €198.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €5.55333 | €833.00 |
| 300 | €5.28840 | €1,586.52 |
| 450 | €5.13938 | €2,312.72 |
| 750 | €4.95759 | €3,718.19 |
| 1,050 | €4.84144 | €5,083.51 |
| 1,500 | €4.72129 | €7,081.93 |
| Unit Price without VAT: | €5.25000 |
|---|---|
| Unit Price with VAT: | €6.45750 |











