Print Print this page
 
QT Brightek
0.39” Single Digit Displays
QT Brightek
0.40” 1-Digit Digit Alphanumeric Display
 
QT Brightek
0.40” Four Digit Display
  • Images

0.40” 1-Digit Digit Alphanumeric Display

0.40” 1-Digit Digit Alphanumeric SMD Display

QT Brightek

These 0.40” Single digit fourteen segments displays are made with white segment and gray surface. The viewing distance is up to seven meters.

Datasheets:
Features
  • 0.40" Single digit fourteen segments SMD display
  • Low power consumption
  • White segment and grey surface
  • GaP Green
  • X=1: Common Cathode or 0: Common Anode
Applications:
  • Instrument panels
  • Indoor/Outdoor display board
  • Audio equipment
Certification & Compliance:
  • TS16949
  • ISO9001
  • RoHS Compliant
Specifications
  • Color:Green
  • Current - Test:20mA
  • Digit/Alpha Size:0.40" (10.16mm)
  • Display Type:14-Segment, Alphanumeric
  • Millicandela Rating:3mcd
  • Number of Characters:1
  • Package / Case:16-SMD, No Lead
  • Packaging:Tape & Reel (TR)
  • Power Dissipation (Max):70mW
  • Size / Dimension:0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm)
  • Voltage - Forward (Vf) (Typ):2V
  • Wavelength - Peak:570nm
Parts

View in Parametric Search

QBASS40YG0QBASS40YG0DISPLAY SMD 0.4" APHA NUM GRN CA10.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm)0.40" (10.16mm)14-Segment, Alphanumeric16-SMD, No LeadRoHS
QBASS40YG1QBASS40YG1DISPLAY SMD 0.4" APHA NUM GRN CC10.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm)0.40" (10.16mm)14-Segment, Alphanumeric16-SMD, No LeadRoHS

View in Parametric Search