Print Print this page
 
Analog Devices Inc.
10 Bit
CEL
10 Bit
 
Linear Technology/Analog Devices
10 Bit
  • Images

10 Bit

10 Bit Analog to Digital Converters from CEL

CEL

CEL offers a 10 Bit converter that integrates all the functions to digitize analog video signals on a single chip.

Datasheets:
Specifications
  • Configuration:PGA-ADC
  • Data Interface:Parallel
  • Features:PGA
  • Input Type:Differential
  • Mounting Type:Surface Mount
  • Number of A/D Converters:3
  • Number of Bits:10
  • Number of Inputs:3
  • Operating Temperature:0°C ~ 70°C
  • Package / Case:80-LQFP
  • Packaging:Bulk
  • Reference Type:Internal
  • Sampling Rate (Per Second):170M
  • Supplier Device Package:80-LQFP (14x14)
  • Voltage - Supply, Analog:1.7V ~ 1.9V
  • Voltage - Supply, Digital:1.7V ~ 1.9V
Parts