Print Print this page
 
Microchip Technology
14 Bit
Renesas Electronics America Inc.
14 Bit
 
Texas Instruments
14 Bit
  • Images

14 Bit

14 Bit Analog to Digital Converters from Renesas Electronics America

Renesas Electronics America Inc.

Renesas Electronics America offers a complete portfolio of 14 Bit low power, high speed A/D converters, including FemtoCharge™ technology product. Renesas Electronics America's innovative FemtoCharge™ CMOS technology yields ultra high performance A/D converters that consume a fraction of the power of the competition. FemtoCharge™ A/D converters deliver outstanding dynamic and low power performance combined with superior wideband capabilities and a compact footprint.

Features
  • Clock Duty Cycle Stabilizer
  • Programmable Built-in Test Patterns
  • Multi-A/D Converter Support
    • SPI Programmable Fine Gain and Offset Control
    • Support for Multiple A/D Converter Synchronization
    • Optimized Output Timing
  • Nap and Sleep Modes
  • Data Output Clock
  • DDR LVDS Compatible or LVCMOS Outputs
  • User-accessible Digital Temperature Monitor
Applications:
  • Radar Array Processing
  • Software Defined Radios
  • Broadband Communications
  • High Performance Data Acquisition
  • Communications Test Equipment
Specifications
  • Architecture:SAR
  • Configuration:S/H-ADC
  • Input Type:Differential
  • Number of A/D Converters:1
  • Number of Bits:14
  • Number of Inputs:1 ~ 2
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:48-VFQFN Exposed Pad ~ 72-VFQFN Exposed Pad
  • Ratio - S/H:ADC:1:1
  • Reference Type:Internal
  • Sampling Rate (Per Second):125M ~ 500M
Parts

View in Parametric Search

ISLA214P50IRZISLA214P50IRZIC ADC 14BIT SPI 500MSPS 72QFN 14500M1Differential72-VFQFN Exposed PadRoHS
ISLA214S50IR1ZISLA214S50IR1ZIC ADC 14BIT SPI/SRL 200K 48-QFN14500M1Differential48-VFQFN Exposed PadRoHS
ISLA224P13IRZISLA224P13IRZIC ADC 14BIT SRL/SPI 72QFN 14125M2Differential72-VFQFN Exposed PadRoHS
ISLA224S12IR1ZISLA224S12IR1ZIC ADC 14BIT SPI/SRL 125M 48LQFN14125M2Differential48-VFQFN Exposed PadRoHS
ISLA224P20IRZISLA224P20IRZIC ADC 14BIT SRL/SPI 72QFN 14125M2Differential72-VFQFN Exposed PadRoHS

View in Parametric Search