Comair Rotron
17000
Features
- Brushless DC motor type
- Polarity protected
- Automatic restart capability
- Electronic locked rotor protection
- Blower fan type
Specifications
- Air Flow:100.5 CFM (2.81m³/min)
- Approvals:CE, UL
- Bearing Type:Ball
- Current Rating:3.14A
- Fan Type:Blower
- Features:Auto Restart, Locked Rotor Protection
- Lifetime @ Temp.:62000 Hrs @ 50°C
- Material - Blade:Polycarbonate (PC)
- Material - Frame:Polycarbonate (PC)
- Noise:67.2 dB(A)
- Operating Temperature:14 ~ 158°F (-10 ~ 70°C)
- Power (Watts):75.3W
- RPM:4000 RPM
- Termination:2 Wire Leads
- Voltage - Rated:24VDC
- Voltage Range:12 ~ 28VDC
- Width:50.80mm
Parts
![]() | 17000302A | FAN BLOWER 50.8MM SPDD24K1 24VDC | 24VDC | - | 50.80mm | 100.5 CFM (2.81m³/min) | ![]() |