Print Print this page
 
Curtis Instruments Inc.
703 Series
Honeywell Sensing and Productivity Solutions
20000 Series
 
Honeywell Sensing and Productivity Solutions
28100 Series
  • Images
  • Drawings

20000 Series

AC Hour Meters

Honeywell Sensing and Productivity Solutions

Surface Mount D-Sub Connectors

Product Description

You’ll find Honeywell Sensing and Control (S and C) hour meters where quality, performance and rugged construction are needed. So track and record elapsed time more effectively and efficiently, whether in hours or tenths of hours. Log running time of your equipment, designed to assure proper maintenance of expensive machines or systems, or track warranty programs. Often eliminate the guesswork with elapsed hours for better machine resale value, or logging actual time on your rental products.

Hour meters differ by power, display, shape and data. And while there are many factors to consider - from panel profile, to analog or LCD, shock and vibration resistance to noiseless performance - Honeywell S and C is your one stop shop. No matter the terminal specification, the shape or configuration, Honeywell’s up to the minute on hour meter technology and applications.

Features
  • Polycarbonate, shock resistant, tamper proof case
  • Totally sealed
  • Single phase, synchronous, permanently lubricated motor
  • Custom logo dials, screw terminal, wire lead or 1/4 in blade terminals, special wire lengths
Specifications
  • Display Characters - Height:0.120" (3.00mm)
  • Display Type:Decade Wheel
  • Ingress Protection:IP66 - Dust Tight, Water Resistant
  • Mounting Type:Panel Mount
  • Number of Characters Per Row:6
  • Operating Mode:Up
  • Time Format:99999.9hrs
  • Type:Time Counter (Hour Meter)
Parts

View in Parametric Search

20001-1720001-17COUNTER 6 CHAR 108-132V PANEL MTTime Counter (Hour Meter)Up-99999.9hrsRoHS
20007-1720007-17COUNTER 6 CHARACTER PANEL MT Time Counter (Hour Meter)Up-99999.9hrsRoHS
20035-1720035-17COUNTER 6 CHARACTER PANEL MT Time Counter (Hour Meter)Up-99999.9hrsRoHS
20046-2020046-20COUNTER 6 CHARACTER PANEL MT Time Counter (Hour Meter)Up-99999.9hrsRoHS
20017-1420017-14COUNTER 6 CHAR 108-132V PANEL MTTime Counter (Hour Meter)Up-99999.9hrsRoHS
20019-1420019-14COUNTER 6 CHARACTER PANEL MT Time Counter (Hour Meter)Up-99999.9hrsRoHS

View in Parametric Search