EUR | USD
Print Print this page
 
Murata Power Solutions Inc.
2700 Series
Murata Power Solutions Inc.
2900 and 2900L Series
 
Murata Power Solutions Inc.
3000A Series
  • Images
  • Drawings

2900 and 2900L Series

Shielded Surface Mount Inductors

Murata Power Solutions Inc.

The 2900 Series is a range of bobbin-wound, shielded inductors. They are suitable for power line filtering found in consumer electronics. These surface mount inductors are extremely compact and have an integral shield, making them useful in EMI sensitive applications as well as in a vast range of industrial and telecom applications.

Features
  • Low profile
  • Surface mount
  • UL 94V-0 materials
  • J-STD-020D.1 reflow
Applications :
  • Desktop computers
  • Handheld devices
  • GPS systems
  • Network hubs
  • Bridges and routers
  • High frequency wireless communication devices
Specifications
  • Current Rating (Amps):180mA ~ 5A
  • DC Resistance (DCR):20mOhm Max ~ 4.1Ohm Max
  • Height - Seated (Max):0.157" (4.00mm)
  • Inductance:1mH ~ 220µH
  • Inductance Frequency - Test:10kHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Shielding:Shielded
  • Size / Dimension:0.283" L x 0.283" W (7.20mm x 7.20mm)
  • Type:Wirewound
Parts

View in Parametric Search

29153C29153CFIXED IND 15UH 1.5A 65 MOHM Wirewound-15µH-Nonstandard, Corner TerminalsRoHS
29222C29222CFIXED IND 2.2UH 5A 20 MOHM Wirewound-2.2µH-Nonstandard, Corner TerminalsRoHS
29104C29104CFIXED IND 100UH 530MA 360 MOHM Wirewound-100µH-NonstandardRoHS
29333C29333CFIXED IND 33UH 1A 120 MOHM SMD Wirewound-33µH-NonstandardRoHS
29224C29224CFIXED IND 220UH 380MA 760 MOHM Wirewound-220µH-Nonstandard, Corner TerminalsRoHS
29682C29682CFIXED IND 6.8UH 2.1A 40 MOHM Wirewound-6.8µH-Nonstandard, Corner TerminalsRoHS
29154C29154CFIXED IND 150UH 470MA 500 MOHM Wirewound-150µH-Nonstandard, Corner TerminalsRoHS
29105C29105CFIXED IND 1MH 180MA 4.1 OHM SMD Wirewound-1mH-NonstandardRoHS
29332C29332CFIXED IND 3.3UH 4A 28 MOHM SMD Wirewound-3.3µH-NonstandardRoHS

View in Parametric Search