Print Print this page
 
Aries Electronics
1110748
Aries Electronics
350000-11-RC Series
 
Aries Electronics
35000x Series
  • Images
  • Drawings

350000-11-RC Series

Surface Mount SOIC to DIP Adapters

Aries Electronics

The 350000-11 RC Series is a way of upgrading to SOIC without changing your PCB layout.

Datasheets:
Specifications
  • Board Thickness:0.062" (1.57mm) 1/16"
  • Material:FR4 Epoxy Glass
  • Number of Positions:8 ~ 24
  • Package Accepted:SOIC
  • Pitch:0.050" (1.27mm)
  • Proto Board Type:SMD to DIP
Parts

View in Parametric Search

24-350000-11-RC24-350000-11-RCSOCKET ADAPTER SOIC TO 24DIP 0.3SMD to DIPSOIC240.050" (1.27mm)RoHS
08-350000-11-RC08-350000-11-RCSOCKET ADAPTER SOIC TO 8DIP 0.3 SMD to DIPSOIC80.050" (1.27mm)RoHS
16-350000-11-RC16-350000-11-RCSOCKET ADAPTER SOIC TO 16DIP 0.3SMD to DIPSOIC160.050" (1.27mm)RoHS
14-350000-11-RC14-350000-11-RCSOCKET ADAPTER SOIC TO 14DIP 0.3SMD to DIPSOIC140.050" (1.27mm)RoHS
20-350000-11-RC20-350000-11-RCSOCKET ADAPTER SOIC TO 20DIP 0.3SMD to DIPSOIC200.050" (1.27mm)RoHS
18-350000-11-RC18-350000-11-RCSOCKET ADAPTER SOIC TO 18DIP 0.3SMD to DIPSOIC180.050" (1.27mm)RoHS

View in Parametric Search