Print Print this page
 
Verivolt LLC
IsoBlock V-4C
FLIR Extech
48VFL11
 
Omron Automation and Safety
E5AC and E5EC
  • Images

48VFL11

Temperature PID Controllers

FLIR Extech

Fuzzy Logic PID, Auto Tuning, and Soft Start features combine for uncompromising, state-of-the-art control. Extech controllers now offer Fuzzy Logic enhanced PID and a Soft-Start feature that protects heaters from cold-starts. PID plus Fuzzy Logic tackles even the most demanding applications, eliminating over-shoot, unwanted process fluctuations, and drift. The Soft Start feature is ideally suited for processes, such as those employed in the Thermo-Plastics industry, where careful, exact, and slow heating of product is required.

Specifications
  • Control Method:On/Off, Proportional (PID)
  • Display Type:LED - Dual Color Characters
  • Ingress Protection:IP63 - Dust Tight, Water Resistant
  • Input Range:-270°C ~ 1800°C
  • Mounting Type:Panel Mount
  • Number of Characters Per Row:4, 4
  • Output Type:Relay
  • Panel Cutout Dimensions:Square - 48.00mm L x 48.00mm W
  • Termination Style:Screw Terminal
  • Type:Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T)
  • Voltage - Supply:90 ~ 264VAC
Parts

View in Parametric Search

48VFL1148VFL11CONTROLLER, PID, 1/16 DIN Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T)-270°C ~ 1800°CRelayOn/Off, Proportional (PID)

View in Parametric Search