EUR | USD
Print Print this page
 
Bourns Inc.
3862 Series
Bourns Inc.
51 Series
 
Bourns Inc.
54 Series

51 Series

1/2W and 1W, 10% and 20% Tolerance, PC Pins

Bourns Inc.

Single Turn, Sealed, Cermet and Conductive Plastic, Rotary Linear Potentiometer

Datasheets:
Product Description

For analog mixing consoles, panel controls such as Bourns® Model 51 provides long-life and low noise, in part due to the superior characteristics of the conductive polymer resistive element design. These controls are typically used for tone/frequency adjustment, balance adjustment, attenuation, and effect sends.

Panel controls are designed for applications that typically require frequent adjustment.

Features
  • Conductive plastic or cermet
  • Gangable
  • Metal bushing and shaft
  • Sealed for board washing
Specifications
  • Actuator Type:Slotted
  • Adjustment Type:Side Adjustment
  • Built in Switch:None
  • Mounting Type:Panel Mount
  • Number of Gangs:1 ~ 2
  • Number of Turns:1
  • Resistance (Ohms):1k ~ 100k
  • Rotation:290°
  • Size - Body:Rectangular - 0.521" x 0.492" Face x 0.521" H (13.25mm x 12.50mm x 13.25mm)
  • Taper:Linear
  • Termination Style:PC Pins
Parts

View in Parametric Search

51CAD-E28-A10L51CAD-E28-A10LPOT 1K OHM 1W CERMET LINEAR 1k±10%1WNoneRoHS
51CAD-E28-A13L51CAD-E28-A13LPOT 5K OHM 1W CERMET LINEAR 5k±10%1WNoneRoHS
51CAD-E24-B13L51CAD-E24-B13LPOT 5K OHM 1/2W PLASTIC LINEAR 5k±20%0.5W, 1/2WNoneRoHS
51AAA-B24-A13L51AAA-B24-A13LPOT 5K OHM 1W CERMET LINEAR 5k±10%1WNoneRoHS
51AAD-B24-A15L51AAD-B24-A15LPOT 10K OHM 1W CERMET LINEAR 10k±10%1WNoneRoHS
51AAD-B28-A15L51AAD-B28-A15LPOT 10K OHM 1W CERMET LINEAR 10k±10%1WNoneRoHS
51SAD-U25-A15L51SAD-U25-A15LPOT 10K OHM 1W CERMET LINEAR 10k±10%1WNoneRoHS
51AAA-B24-A15L51AAA-B24-A15LPOT 10K OHM 1W CERMET LINEAR 10k±10%1WNoneRoHS
51CAD-E24-A15L51CAD-E24-A15LPOT 10K OHM 1W CERMET LINEAR 10k±10%1WNoneRoHS
51ABD-B28-B15/B15L51ABD-B28-B15/B15LPOT 10K OHM 1/2W PLASTIC LINEAR 10k±20%0.5W, 1/2WNoneRoHS
51CAD-E24-B15L51CAD-E24-B15LPOT 10K OHM 1/2W PLASTIC LINEAR 10k±20%0.5W, 1/2WNoneRoHS
51CAD-E24-B18L51CAD-E24-B18LPOT 50K OHM 1/2W PLASTIC LINEAR 50k±20%0.5W, 1/2WNoneRoHS
51CAD-E24-A20L51CAD-E24-A20LPOT 100K OHM 1W CERMET LINEAR 100k±10%1WNoneRoHS

View in Parametric Search

Associated Product
Kilo International SC Series
Category: Test, Tools, Other Products-Hardware-Knobs
Kilo International HD Series
Category: Test, Tools, Other Products-Hardware-Knobs
Grayhill Inc. Knobs
Category: Test, Tools, Other Products-Hardware-Knobs
Bulgin KX0607
Category: Test, Tools, Other Products-Hardware-Knobs
Kilo International ML Series
Category: Test, Tools, Other Products-Hardware-Knobs
Kilo International DDSPT Series
Category: Test, Tools, Other Products-Hardware-Knobs
Kilo International DDS Series
Category: Test, Tools, Other Products-Hardware-Knobs
APEM Inc. MPKES90B14
Category: Test, Tools, Other Products-Hardware-Knobs
Kilo International OES Series
Category: Test, Tools, Other Products-Hardware-Knobs
Keystone Electronics 8567
Category: Test, Tools, Other Products-Hardware-Knobs
Kilo International OEJ Series
Category: Test, Tools, Other Products-Hardware-Knobs
Kilo International OED Series
Category: Test, Tools, Other Products-Hardware-Knobs
Kilo International DD Series
Category: Test, Tools, Other Products-Hardware-Knobs
Kilo International JD Series
Category: Test, Tools, Other Products-Hardware-Knobs