Print Print this page
 
Littelfuse Inc.
55075 Geartooth Hall Effect Sensor
Littelfuse Inc.
55085 Mini Vane Hall Effect Sensor
 
Littelfuse Inc.
55100 Mini Flange Mount Hall Effect Sensors
  • Images
  • Drawings

55085 Mini Vane Hall Effect Sensor

Miniature Vane Hall Effect Sensor

Littelfuse Inc.

A miniature hall effect sensor with integral actuator magnet. Actuation occurs when a suitable vane passes through the slot between the magnet and hall element.

Datasheets:
Features
  • Sensor and magnet contained in a single housing
  • Sensor operates when ferrous vane passes through slot
  • Reverse/Over Voltage Protection
  • Built in temperature compensation
Applications:
  • Position and limit sensing
  • Shaft rotation sensing
  • Security systems
  • Linear actuators
  • Angle sensing
  • Magnetic encoders
Specifications
  • Actuator Material:Ferrous Vane
  • Frequency:10kHz
  • Operating Temperature:-40°C ~ 100°C (TA)
  • Output Type:Digital
  • Package / Case:Slotted Body
  • Termination Style:PC Pin
  • Type:Hall Effect Sensor
  • Voltage - Supply:3.8V ~ 24V
Parts