Print Print this page
 
TXC CORPORATION
7M Series
TXC CORPORATION
7S Series
 
TXC CORPORATION
7V Series
  • Images

7S Series

MHz Crystal, 30ppm, 4-SMD, No Lead

TXC CORPORATION

The 7S Series is a surface mount, sealing glass crystal with high reliable environmental performance.

Specifications
  • ESR (Equivalent Series Resistance):60 Ohms ~ 200 Ohms
  • Frequency:12MHz ~ 37.4MHz
  • Frequency Stability:±30ppm
  • Frequency Tolerance:±30ppm
  • Height - Seated (Max):0.033" (0.85mm)
  • Load Capacitance:12pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:4-SMD, No Lead
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.098" L x 0.079" W (2.50mm x 2.00mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

7S-12.000MAHE-T7S-12.000MAHE-TCRYSTAL 12.0000MHZ 12PF SMD MHz Crystal12MHz±30ppm±30ppm4-SMD, No LeadRoHS
7S-25.000MAHE-T7S-25.000MAHE-TCRYSTAL 25.0000MHZ 12PF SMD MHz Crystal25MHz±30ppm±30ppm4-SMD, No LeadRoHS
7S-19.200MAHE-T7S-19.200MAHE-TCRYSTAL 19.2000MHZ 12PF SMD MHz Crystal19.2MHz±30ppm±30ppm4-SMD, No LeadRoHS
7S-24.000MAHE-T7S-24.000MAHE-TCRYSTAL 24.0000MHZ 12PF SMD MHz Crystal24MHz±30ppm±30ppm4-SMD, No LeadRoHS
7S-18.432MAHE-T7S-18.432MAHE-TCRYSTAL 18.4320MHZ 12PF SMD MHz Crystal18.432MHz±30ppm±30ppm4-SMD, No LeadRoHS
7S-37.400MAHE-T7S-37.400MAHE-TCRYSTAL 37.4000MHZ 12PF SMD MHz Crystal37.4MHz±30ppm±30ppm4-SMD, No LeadRoHS
7S-16.000MAHE-T7S-16.000MAHE-TCRYSTAL 16.0000MHZ 12PF SMD MHz Crystal16MHz±30ppm±30ppm4-SMD, No LeadRoHS
7S-26.000MAHE-T7S-26.000MAHE-TCRYSTAL 26.0000MHZ 12PF SMD MHz Crystal26MHz±30ppm±30ppm4-SMD, No LeadRoHS
7S-20.000MAHE-T7S-20.000MAHE-TCRYSTAL 20.0000MHZ 12PF SMD MHz Crystal20MHz±30ppm±30ppm4-SMD, No LeadRoHS

View in Parametric Search