Print Print this page
 
TXC CORPORATION
7S Series
TXC CORPORATION
7V Series
 
TXC CORPORATION
8Q Series
  • Images

7V Series

MHz Crystal, 4-SMD, No Lead

TXC CORPORATION

The 7V Series are surface mount, glass sealed, quartz crystals that have excellent heat resistance and environmental characteristics.

Features
Applications:
  • Wireless communication
  • DSC
  • USB interface card
Specifications
  • ESR (Equivalent Series Resistance):60 Ohms ~ 150 Ohms
  • Frequency:10MHz ~ 55.4667MHz
  • Frequency Tolerance:±30ppm
  • Height - Seated (Max):0.035" (0.90mm)
  • Load Capacitance:8pF ~ 18pF
  • Mounting Type:Surface Mount
  • Package / Case:4-SMD, No Lead
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.126" L x 0.098" W (3.20mm x 2.50mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

7V-12.000MAHE-T7V-12.000MAHE-TCRYSTAL 12.0000MHZ 12PF SMD MHz Crystal12MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-12.000MAAE-T7V-12.000MAAE-TCRYSTAL 12.0000MHZ 12PF SMD MHz Crystal12MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-27.120MAAV-T7V-27.120MAAV-TCRYSTAL 27.1200MHZ 8PF SMD MHz Crystal27.12MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-16.384MAHV-T7V-16.384MAHV-TCRYSTAL 16.384MHZ 8PF SMT MHz Crystal16.384MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-22.5792MAHV-T7V-22.5792MAHV-TCRYSTAL 22.5792MHZ 8PF SMT MHz Crystal22.5792MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-25.000MAAE-T7V-25.000MAAE-TCRYSTAL 25.0000MHZ 12PF SMD MHz Crystal25MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-16.000MAHE-T7V-16.000MAHE-TCRYSTAL 16.0000MHZ 12PF SMD MHz Crystal16MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-16.000MAAE-T7V-16.000MAAE-TCRYSTAL 16.0000MHZ 12PF SMD MHz Crystal16MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-32.000MAAE-T7V-32.000MAAE-TCRYSTAL 32.0000MHZ 12PF SMD MHz Crystal32MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-24.000MAAV-T7V-24.000MAAV-TCRYSTAL 24.0000MHZ 8PF SMD MHz Crystal24MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-25.000MAAV-T7V-25.000MAAV-TCRYSTAL 25.0000MHZ 8PF SMD MHz Crystal25MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-32.000MAAV-T7V-32.000MAAV-TCRYSTAL 32.0000MHZ 8PF SMD MHz Crystal32MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-24.000MAAE-T7V-24.000MAAE-TCRYSTAL 24.0000MHZ 12PF SMD MHz Crystal24MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-24.000MAHJ-T7V-24.000MAHJ-TCRYSTAL 24.0000MHZ 18PF SMD MHz Crystal24MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-55.466670MAHQ-T7V-55.466670MAHQ-TCRYSTAL 55.466670MHZ 10PF SMT MHz Crystal55.4667MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-12.000MAAV-T7V-12.000MAAV-TCRYSTAL 12.0000MHZ 8PF SMD MHz Crystal12MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-48.000MAAE-T7V-48.000MAAE-TCRYSTAL 48.0000MHZ 12PF SMD MHz Crystal48MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-20.000MAAE-T7V-20.000MAAE-TCRYSTAL 20.0000MHZ 12PF SMD MHz Crystal20MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-27.000MAHJ-T7V-27.000MAHJ-TCRYSTAL 27.0000MHZ 18PF SMD MHz Crystal27MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-26.000MAAE-T7V-26.000MAAE-TCRYSTAL 26.0000MHZ 12PF SMD MHz Crystal26MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-20.000MAHE-T7V-20.000MAHE-TCRYSTAL 20.0000MHZ 12PF SMD MHz Crystal20MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-24.576MAAE-T7V-24.576MAAE-TCRYSTAL 24.5760MHZ 12PF SMD MHz Crystal24.576MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-36.864MAAB-T7V-36.864MAAB-TCRYSTAL 36.864MHZ 6PF SMT MHz Crystal36.864MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-16.000MAHJ-T7V-16.000MAHJ-TCRYSTAL 16.0000MHZ 18PF SMD MHz Crystal16MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-25.000MAHJ-T7V-25.000MAHJ-TCRYSTAL 25.0000MHZ 18PF SMD MHz Crystal25MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-54.000MAHV-T7V-54.000MAHV-TCRYSTAL 54.000MHZ 8PF SMT MHz Crystal54MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-10.000MAHJ-T7V-10.000MAHJ-TCRYSTAL 10.0000MHZ 18PF SMD MHz Crystal10MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-19.200MAHJ-T7V-19.200MAHJ-TCRYSTAL 19.2000MHZ 18PF SMD MHz Crystal19.2MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-48.000MAHJ-T7V-48.000MAHJ-TCRYSTAL 48.0000MHZ 18PF SMD MHz Crystal48MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-28.224MAHQ-T7V-28.224MAHQ-TCRYSTAL 28.224MHZ 10PF SMT MHz Crystal28.224MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-10.000MAAV-T7V-10.000MAAV-TCRYSTAL 10.0000MHZ 8PF SMD MHz Crystal10MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-24.000MAKV-T7V-24.000MAKV-TCRYSTAL 24.0000MHZ 8PF SMD MHz Crystal24MHz±60ppm±30ppm4-SMD, No LeadRoHS
7V-16.000MAAV-T7V-16.000MAAV-TCRYSTAL 16.0000MHZ 8PF SMD MHz Crystal16MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-25.000MAHE-T7V-25.000MAHE-TCRYSTAL 25.0000MHZ 12PF SMD MHz Crystal25MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-14.7456MAAE-T7V-14.7456MAAE-TCRYSTAL 14.7456MHZ 12PF SMD MHz Crystal14.7456MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-24.000MAHE-T7V-24.000MAHE-TCRYSTAL 24.0000MHZ 12PF SMD MHz Crystal24MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-27.120MAHJ-T7V-27.120MAHJ-TCRYSTAL 27.1200MHZ 18PF SMD MHz Crystal27.12MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-20.000MAHJ-T7V-20.000MAHJ-TCRYSTAL 20.0000MHZ 18PF SMD MHz Crystal20MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-12.000MAHJ-T7V-12.000MAHJ-TCRYSTAL 12.0000MHZ 18PF SMD MHz Crystal12MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-27.000MAAE-T7V-27.000MAAE-TCRYSTAL 27.0000MHZ 12PF SMD MHz Crystal27MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-14.7456MAHE-T7V-14.7456MAHE-TCRYSTAL 14.7456MHZ 12PF SMD MHz Crystal14.7456MHz±30ppm±30ppm4-SMD, No LeadRoHS
7V-14.7456MAHJ-T7V-14.7456MAHJ-TCRYSTAL 14.7456MHZ 18PF SMD MHz Crystal14.7456MHz±30ppm±30ppm4-SMD, No LeadRoHS

View in Parametric Search