Print Print this page
 
Honeywell Sensing and Productivity Solutions
82000 Series
Honeywell Sensing and Productivity Solutions
85000 Series
 
Honeywell Sensing and Productivity Solutions
LM Series

85000 Series

DC Hour Meters

Honeywell Sensing and Productivity Solutions

Highly reliable drive mechanism odometer gear train and accurate quartz crystal timing provides enhanced performance. UL/CSA recognized, with a variety of mounting styles. An improved odometer gear train, plus snap-together integrated chassis fits into a shock proof, totally sealed case often resistant to many acids and solvents.

Specifications
  • Display Characters - Height:0.120" (3.00mm)
  • Display Type:Decade Wheel
  • Ingress Protection:IP66 - Dust Tight, Water Resistant
  • Mounting Type:Panel Mount
  • Number of Characters Per Row:5
  • Operating Mode:Up
  • Operating Temperature:-40°C ~ 85°C
  • Termination Style:Quick Connect - 0.250" (6.3mm)
  • Time Format:9999.9hrs
  • Type:Time Counter (Hour Meter)
  • Voltage - Supply:5 ~ 110VDC
Parts

View in Parametric Search

85097-0285097-02COUNTER 5 CHAR 5-110V PANEL MT Time Counter (Hour Meter)Up-9999.9hrsRoHS
85094-1285094-12COUNTER 5 CHAR 5-110V PANEL MT Time Counter (Hour Meter)Up-9999.9hrsRoHS
85342-0385342-03COUNTER 5 CHAR 5-110V PANEL MT Time Counter (Hour Meter)Up-9999.9hrsRoHS
85127-1285127-12COUNTER 5 CHAR 5-110V PANEL MT Time Counter (Hour Meter)Up-9999.9hrsRoHS
85098-0385098-03COUNTER 5 CHAR 5-110V PANEL MT Time Counter (Hour Meter)Up-9999.9hrsRoHS
85000-1285000-12COUNTER 5 CHAR 5-110V PANEL MT Time Counter (Hour Meter)Up-9999.9hrsRoHS
85004-2585004-25COUNTER 5 CHAR 5-110V PANEL MT Time Counter (Hour Meter)Up-9999.9hrsRoHS
85143-2085143-20COUNTER 5 CHAR 5-110V PANEL MT Time Counter (Hour Meter)Up-9999.9hrsRoHS
85093-0385093-03COUNTER 5 CHAR 5-110V PANEL MT Time Counter (Hour Meter)Up-9999.9hrsRoHS
85100-1285100-12COUNTER 5 CHAR 5-110V PANEL MT Time Counter (Hour Meter)Up-9999.9hrsRoHS
85001-0285001-02COUNTER 5 CHAR 5-110V PANEL MT Time Counter (Hour Meter)Up-9999.9hrsRoHS
85002-0385002-03COUNTER 5 CHAR 5-110V PANEL MT Time Counter (Hour Meter)Up-9999.9hrsRoHS

View in Parametric Search