Print Print this page
 
TXC CORPORATION
9HT12 Series
TXC CORPORATION
9HT7 Series
 
TXC CORPORATION
AH Series
  • Images

9HT7 Series

KHz Crystal, 4-SMD, Flat Leads

TXC CORPORATION

The 9HT7 Series is a tubular type quartz crystal in a plastic mold surface mount package with excellent shock and heat resistance.

Features
  • Suitable for automatic and high density surface mounting
  • Contains high melting temperature type solder (Pb 85%) exempted by RoHS directive
Specifications
  • ESR (Equivalent Series Resistance):65 kOhms
  • Frequency:32.768kHz
  • Height - Seated (Max):0.055" (1.40mm)
  • Load Capacitance:7pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:4-SMD, Flat Leads
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.272" L x 0.055" W (6.90mm x 1.40mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

9HT7-32.768KDZF-T9HT7-32.768KDZF-TCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SMD, Flat LeadsRoHS
9HT7-32.768KDZY-T9HT7-32.768KDZY-TCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SMD, Flat LeadsRoHS
9HT7-32.768KBZF-T9HT7-32.768KBZF-TCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±50ppm4-SMD, Flat LeadsRoHS
9HT7-32.768KAZY-T9HT7-32.768KAZY-TCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±30ppm4-SMD, Flat LeadsRoHS
9HT7-32.768KBZY-T9HT7-32.768KBZY-TCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±50ppm4-SMD, Flat LeadsRoHS

View in Parametric Search