Print Print this page
 
Bud Industries
Plastibox Series
DFRobot
Acrylic Case for LattePanda
 
DFRobot
Advanced Banana Pi Case
  • Images

Acrylic Case for LattePanda

FIT0474 - Acrylic Case for LattePanda- Compatible with Cooling Fan

DFRobot

This acrylic case is a solid enclosure for LattePanda development board. The case can protect the board while letting you see the status LEDs directly and providing access to things like USB, HDMI, SD card, GPIO cables. The inner space has been increased and added a position for the cooling fan version. You can mount the heatsink and cooling fan on the CPU directly. Assembling this case is quite simple and intuitive.

Datasheets:
Specifications
  • Area (L x W):11.2in² (72cm²)
  • Color:Clear
  • Container Type:Case
  • Design:Hand Held
  • Height:1.417" (35.99mm)
  • Material:Plastic, Acrylic
  • Note:Evaluation, Development board not included with enclosure.0
  • Platform:LattePanda
  • Shipping Info:Shipped from Digi-Key
  • Size / Dimension:3.740" L x 2.992" W (95.00mm x 76.00mm)
  • Weight:0.272 lb (123.38g)
Parts

View in Parametric Search

FIT0474FIT0474BOX PLASTIC CLEAR 3.74"LX2.99"W CaseLattePanda3.740" L x 2.992" W (95.00mm x 76.00mm)1.417" (35.99mm)RoHS

View in Parametric Search