Print Print this page
 
DFRobot
Acrylic Case for LattePanda
DFRobot
Advanced Banana Pi Case
 
DFRobot
Aluminum Case For Raspberry Pi B+/2B/3B
  • Images

Advanced Banana Pi Case

Advanced Banana Pi Case - Black or White

DFRobot

This solid case for Banana Pi is a perfect choice for taking your Banana Pi anywhere. Made from ABS plastic and surfaced with mirror finishing, this case is functional yet stylish. Only six steps of easy installation, you will have a lightweight and unique enclosure case for your Banana Pi.

Specifications
  • Area (L x W):11.7in² (75cm²)
  • Container Type:Case
  • Design:Hand Held, End Panel and Cover
  • Features:PCB Supports
  • Height:1.299" (33.00mm)
  • Material:Plastic, ABS
  • Note:Evaluation, Development board not included with enclosure.0
  • Platform:Banana Pi
  • Shipping Info:Shipped from Digi-Key
  • Size / Dimension:4.252" L x 2.756" W (108.00mm x 70.00mm)
  • Thickness:0.079" (2.00mm)
  • Weight:0.121 lb (54.88g)
Parts

View in Parametric Search

FIT0396-BFIT0396-BBOX ABS BLACK 4.25"L X 2.76"W CaseBanana Pi4.252" L x 2.756" W (108.00mm x 70.00mm)1.299" (33.00mm)RoHS
FIT0396-WFIT0396-WBOX ABS WHITE 4.25"L X 2.76"W CaseBanana Pi4.252" L x 2.756" W (108.00mm x 70.00mm)1.299" (33.00mm)RoHS

View in Parametric Search