Print Print this page
 
TXC CORPORATION
9HT7 Series
TXC CORPORATION
AH Series
 
Abracon LLC
AAH Series
  • Images

AH Series

32.768kHz, 20ppm, 2-SMD, No Lead

TXC CORPORATION

The AH Series features high reliable environmental performance and are AEC-Q200 certified for automotive RTC applications.

Specifications
  • ESR (Equivalent Series Resistance):70 kOhms
  • Frequency:32.768kHz
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.033" (0.85mm)
  • Load Capacitance:6pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Packaging:Tape & Reel (TR)
  • Ratings:AEC-Q200
  • Size / Dimension:0.126" L x 0.061" W (3.20mm x 1.50mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

AH-32.768KDZB-TAH-32.768KDZB-TCRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
AH-32.768KDZF-TAH-32.768KDZF-TCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
AH-32.768KDZY-TAH-32.768KDZY-TCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS

View in Parametric Search