Print Print this page
 
Red Lion Controls
LD Series
Rohm Semiconductor
AK Series Display
 
Rohm Semiconductor
BL Series Display
  • Images
  • Drawings

AK Series Display

Light Emitting Diode Numeric Single Digit and Two Digit Display

Rohm Semiconductor

LED numeric displays are developed focusing on surface mount/high-brightness/low current consumption/high reliability as keywords, aiming to contribute for the society as useful communicating devices interfacing information and peoples.

Datasheets:
Product Description

LB-602 A / K2 series is designed to use in the light. Materials of emission are GaAsP on GaP, AlGalnP GaP and GaN. These double digits LED Numeric Displays are packed by epoxy resin. The LF-301 A / K series of Single Digit Surface Mount LED Numeric Displays have ROHM original structure that realizes re-flow soldering.

Features
LB-602 A / K2 Series
  • Two Digit
  • The height of a letter is 14.3mm
  • Dimension is 25.0×19.0×8.0mm
  • The package of surface color is black. Color of segment is colored in emitting color. (Blue color is only milky white)
  • Each color has anode common and cathode common respectively
LF-301 A / K Series Series
  • Single Digit
  • Surface-mount LED numeric displays for reflow-soldering with automated mounting machines
  • Re-flow soldering
  • Automatic mounting with taping pack
  • Number of re-flow process shall be recommend 1 time by Rohm's re-flow condition
  • Anode Common Type
Specifications
  • Color:Red
  • Common Pin:Common Cathode
  • Current - Test:10mA
  • Digit/Alpha Size:0.56" (14.30mm)
  • Display Type:7-Segment
  • Millicandela Rating:16mcd
  • Number of Characters:2
  • Package / Case:18-DIP
  • Packaging:Tray
  • Power Dissipation (Max):60mW
  • Size / Dimension:0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm)
  • Voltage - Forward (Vf) (Typ):2V
  • Wavelength - Peak:650nm
Parts

View in Parametric Search

LB-602VK2LB-602VK2DISPLAY 7SEG 14.3MM 2DGT RED CC 20.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm)0.56" (14.30mm)7-Segment18-DIP

View in Parametric Search