Print Print this page
 
DFRobot
Advanced Banana Pi Case
DFRobot
Aluminum Case For Raspberry Pi B+/2B/3B
 
DFRobot
FIT0603
  • Images

Aluminum Case For Raspberry Pi B+/2B/3B

FIT0417 - Aluminum Case For Raspberry Pi B+/2B/3B

DFRobot

This Raspberry Pi Model B+/Pi 2 model B case is designed for the perfect combination of durability, affordability, and strength. It comes with high quality aluminium casing, CNC metal processing, high-precision dimensions and anodic oxidation processing. Its rigid design also makes it a work of art. The grooved bottom design makes it easy for you to use GPIO cables.

Datasheets:
Specifications
  • Area (L x W):6.55in² (42.3cm²)
  • Color:Black
  • Container Type:Case
  • Design:Hand Held, End Panel and Cover
  • Features:PCB Supports
  • Height:1.614" (41.00mm)
  • Material:Metal, Aluminum
  • Note:Evaluation, Development board not included with enclosure.0
  • Platform:Raspberry Pi B+, 2B, 3B
  • Shipping Info:Shipped from Digi-Key
  • Size / Dimension:4.055" L x 1.614" W (103.00mm x 41.00mm)
  • Weight:0.22 lb (99.79g)
Parts

View in Parametric Search

FIT0417FIT0417BOX ALUMINUM BLACK 4.06"LX1.61"WCaseRaspberry Pi B+, 2B, 3B4.055" L x 1.614" W (103.00mm x 41.00mm)1.614" (41.00mm)RoHS

View in Parametric Search