Print Print this page
 
Samsung Semiconductor, Inc.
ARTIK™ 053/53S Modules
Samsung Semiconductor, Inc.
ARTIK™ 520 Module
 
Samsung Semiconductor, Inc.
ARTIK™ 530/530S Modules
  • Images

ARTIK™ 520 Module

SIP-005AYS001 ARTIK™ 520 Module

Samsung Semiconductor, Inc.

The ARTIK™ 520 Module is a highly-integrated System-in-Module that utilizes a dual core ARM® Cortex®-A7 processor packaged DRAM and Flash memories, a Secure Element and a wide range of wireless communication options such as 802.11a/b/g/n/ac, Bluetooth® 4.1, Bluetooth Low Energy (BLE), and 802.15.4/ZigBee® communications all into a 30x25mm footprint. The many standard digital control interfaces support external sensors and higher performance peripherals to expand the module capabilities. With the combination of Wi-Fi, Bluetooth and ZigBee the ARTIK 520 Module is the perfect choice for home automation and home hub devices, while also supporting a rich UI/UX capability with the camera and display options. The hardware based Secure Element works with the ARM TrustZone® and Trustonic’s Trusted Execution Environment (TEE) to provide “bank level” security end-to-end.

Specifications
  • Antenna Type:Not Included, Castellation
  • Data Rate:54Mbps
  • Frequency:2.4GHz
  • Memory Size:4GB Flash, 512MB DRAM
  • Mounting Type:Surface Mount
  • Operating Temperature:-25°C ~ 85°C
  • Package / Case:Module
  • Packaging:Tray
  • Power - Output:19dBm
  • Sensitivity:-82dBm
  • Serial Interfaces:I²C, I²S, JTAG, SPI, UART, USB
  • Voltage - Supply:3.8V
Parts
Associated Product
Samsung Semiconductor, Inc. SIP-KITNXB001
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MPU
RushUp KITRA 520
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MPU