Print Print this page
 
Samsung Semiconductor, Inc.
ARTIK™ 530/530S Modules
Samsung Semiconductor, Inc.
ARTIK™ 55S Module
 
Samsung Semiconductor, Inc.
ARTIK™ 710/710S Modules
  • Images

ARTIK™ 55S Module

ARTIK™ 55S Module

Samsung Semiconductor, Inc.

The Samsung ARTIK™ 055s Module is a highly-integrated module for secure Internet of Things (IoT) devices that require Wi-Fi® connectivity. It is based on an ARM® Cortex® R4 core, with on-module RAM and flash memory, a complete 2.4GHz Wi-Fi subsystem with on-module antenna, an independent security subsystem, PUF-based module authentication, and a large complement of standard I/O interfaces. The ARTIK 055s Module provides excellent performance in a variety of environments, with a feature set tailored specifically for IoT end nodes.

Specifications
  • Antenna Type:Integrated, Chip
  • Current - Transmitting:320mA
  • Data Rate:54Mbps
  • Frequency:2.4GHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-20°C ~ 85°C
  • Package / Case:Module
  • Packaging:Cut Tape (CT)
  • Power - Output:16dBm
  • Protocol:802.11b/g/n
  • RF Family/Standard:WiFi
  • Sensitivity:-96dBm
  • Serial Interfaces:I²C, I²S, SPI, UART
  • Voltage - Supply:3.3V
Parts