Print Print this page
 
Toshiba Semiconductor and Storage
DF2S6 Series
Vishay Semiconductor Diodes Division
Automotive, AEC-Q101 GSOTxx Series
 
Vishay Semiconductor Diodes Division
Automotive, AEC-Q101 VBUS Series
  • Images

Automotive, AEC-Q101 GSOTxx Series

248W, Surface Mount, Single Channel, TVS Diodes

Vishay Semiconductor Diodes Division

The Automotive, AEC-Q101 GSOTxx Series TVS diodes feature single line ESD protection.

Datasheets:
Features
  • AEC-Q101 qualified
  • ESD protection
Specifications
  • Applications:Automotive
  • Capacitance @ Frequency:52pF @ 1MHz
  • Current - Peak Pulse (10/1000µs):3.5A (8/20µs)
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C (TJ)
  • Package / Case:TO-236-3, SC-59, SOT-23-3
  • Packaging:Tape & Reel (TR)
  • Power - Peak Pulse:248W
  • Power Line Protection:No
  • Supplier Device Package:SOT-23
  • Type:Zener
  • Unidirectional Channels:1
  • Voltage - Breakdown (Min):39V
  • Voltage - Clamping (Max) @ Ipp:71V
  • Voltage - Reverse Standoff (Typ):36V (Max)
Parts