Print Print this page
 
Vishay Semiconductor Diodes Division
Automotive, AEC-Q101, PAR® TPSMA Series
Vishay Semiconductor Diodes Division
Automotive, AEC-Q101, PAR®, eSMP® Series
 
Vishay Semiconductor Diodes Division
Automotive, AEC-Q101, SMF Series
  • Images

Automotive, AEC-Q101, PAR®, eSMP® Series

High Power Density, Surface Mount, Single Channel, TVS Diodes

Vishay Semiconductor Diodes Division

The Automotive, AEC-Q101, PAR®, eSMP® Series are high power density surface mount transient voltage suppressors with excellent clamping capability and very fast response time.

Features
  • Very low profile
  • Ideal for automated placement
  • Glass passivated chip junction
  • Low incremental surge resistance
  • AEC-Q101 qualified
Applications:
  • Consumer
  • Computer
  • Industrial
  • Automotive
Specifications
  • Applications:Automotive
  • Current - Peak Pulse (10/1000µs):6.7A ~ 23.8A
  • Mounting Type:Surface Mount
  • Operating Temperature:-65°C ~ 185°C (TJ)
  • Package / Case:DO-220AA
  • Packaging:Tape & Reel (TR)
  • Power - Peak Pulse:250W ~ 400W
  • Power Line Protection:No
  • Supplier Device Package:DO-220AA (SMP)
  • Type:Zener
  • Unidirectional Channels:1
  • Voltage - Breakdown (Min):6.45V ~ 40.9V
  • Voltage - Clamping (Max) @ Ipp:10.5V ~ 59.3V
  • Voltage - Reverse Standoff (Typ):5.8V ~ 36.8V
Parts

View in Parametric Search

TPSMP30AHM3_A/HTPSMP30AHM3_A/HTVS DIODE 25.6V 41.4V DO220AA Zener125.6V28.5VDO-220AARoHS
TPSMP39AHM3_A/HTPSMP39AHM3_A/HTVS DIODE 33.3V 53.9V DO220AA Zener133.3V37.1VDO-220AARoHS
TPSMP20AHM3_A/HTPSMP20AHM3_A/HTVS DIODE 17.1V 27.7V DO220AA Zener117.1V19VDO-220AARoHS
TPSMP33AHM3_A/HTPSMP33AHM3_A/HTVS DIODE 28.2V 45.7V DO220AA Zener128.2V31.4VDO-220AARoHS
TPSMP36AHM3_A/HTPSMP36AHM3_A/HTVS DIODE 30.8V 49.9V DO220AA Zener130.8V34.2VDO-220AARoHS
TPSMP18AHM3_A/HTPSMP18AHM3_A/HTVS DIODE 15.3V 25.5V DO220AA Zener115.3V17.1VDO-220AARoHS
TPSMP24AHM3_A/HTPSMP24AHM3_A/HTVS DIODE 20.5V 33.2V DO220AA Zener120.5V22.8VDO-220AARoHS
TPSMP43AHM3_A/HTPSMP43AHM3_A/HTVS DIODE 36.8V 59.3V DO220AA Zener136.8V40.9VDO-220AARoHS
TPSMP16AHM3_A/HTPSMP16AHM3_A/HTVS DIODE 13.6V 22.5V DO220AA Zener113.6V15.2VDO-220AARoHS
TPSMP6.8AHM3_A/HTPSMP6.8AHM3_A/HTVS DIODE 5.8V 10.5V DO220AA Zener15.8V6.45VDO-220AARoHS

View in Parametric Search