Print Print this page
 
Vishay Semiconductor Diodes Division
Automotive, AEC-Q101 GSOTxx Series
Vishay Semiconductor Diodes Division
Automotive, AEC-Q101 VBUS Series
 
Vishay Semiconductor Diodes Division
Automotive, AEC-Q101, P4SMA, TransZorb® Series
Vishay Semiconductor Diodes Division

Automotive, AEC-Q101 VBUS Series

Automotive, AEC-Q101 VBUS Series - Vishay Semiconductor Diodes Division

Vishay Semiconductor Diodes Division

The Automotive, AEC-Q101 VBUS Series are ultra low capacitance, single line ESD protection TVS diodes. These diodes feature low leakage current.

Datasheets:
Features
  • AEC-Q101 qualified
  • ESD protection
Specifications
  • Applications:Automotive
  • Bidirectional Channels:1
  • Capacitance @ Frequency:0.29pF @ 1MHz
  • Current - Peak Pulse (10/1000µs):2.5A
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C (TJ)
  • Package / Case:0201 (0603 Metric)
  • Packaging:Tape & Reel (TR)
  • Power - Peak Pulse:45W
  • Power Line Protection:No
  • Supplier Device Package:CLP0603
  • Type:Zener
  • Voltage - Breakdown (Min):6V
  • Voltage - Clamping (Max) @ Ipp:18V
  • Voltage - Reverse Standoff (Typ):5.5V (Max)
Parts