Print Print this page
 
Vishay Semiconductor Diodes Division
Automotive, AEC-Q101, VESD Series
Vishay Semiconductor Diodes Division
Automotive, AEC-Q101, VLIN1626-02G Series
 
Vishay Semiconductor Diodes Division
Automotive, AEC-Q101, VLIN2626-02G Series
  • Images

Automotive, AEC-Q101, VLIN1626-02G Series

200W, Surface Mount, Single Channel, TVS Diodes

Vishay Semiconductor Diodes Division

The Automotive, AEC-Q101, VLIN1626-02G Series are a low capacitance, ESD protection diode with low leakage current.

Datasheets:
Features
  • AEC-Q101 qualified
Specifications
  • Applications:Automotive
  • Bidirectional Channels:1
  • Capacitance @ Frequency:15.5pF @ 1MHz
  • Current - Peak Pulse (10/1000µs):6A (8/20µs), 4A (8/20µs)
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C (TJ)
  • Package / Case:SC-76, SOD-323
  • Packaging:Tape & Reel (TR)
  • Power - Peak Pulse:200W
  • Power Line Protection:No
  • Supplier Device Package:SOD-323
  • Type:Zener
  • Voltage - Breakdown (Min):17.1V, 28V
  • Voltage - Clamping (Max) @ Ipp:33V, 50V
  • Voltage - Reverse Standoff (Typ):16V (Max), 26.5V (Max)
Parts