Print Print this page
 
Rohm Semiconductor
AK Series Display
Rohm Semiconductor
BL Series Display
 
Rohm Semiconductor
DN Series Display
  • Images
  • Drawings

BL Series Display

Light Emitting Diode Numeric One Digit Display

Rohm Semiconductor

LED numeric displays are developed focusing on surface mount/high-brightness/low current consumption/high reliability as keywords, aiming to contribute for the society as useful communicating devices interfacing information and peoples.

Datasheets:
Product Description

LED numeric displays are to be used for digital display modules to convey numeric information exclusively, and are featured with LEDs for segments forming digits providing wide viewing angle and high contrast visibility.

LA-601 B / L series is designed to use in the light. Materials of emission are GaAsP on GaP, AlGalnP GaP and GaN. This is the height of a letter 14.6mm, single digit LED Numeric Display that is packed by epoxy resin.

LA-301 B / L series is developed because of the demand for small single digit LED Numeric Display. Materials of emission are GaAsP on GaP, AlGalnP, GaP and GaN. This is the height of a letter 8mm, single digit LED Numeric Display that is packed by epoxy resin.

Features
LA-301 B / L Series
  • The height of a letter is 8mm
  • The light doesn't leak from the segment in spite of the small package
  • The package of surface color is black. Color of segment is colored in emitting color. (Blue color is only milky white)
  • Each color has a has anode common and cathode common respectively
LA-601 B / L Series
  • The height of a letter is 14.6mm
  • Dimension is 12.5×19.0×8.0mm
  • The package of surface color is black. Color of segment is colored in emitting color. (Blue color is only milky white)
  • Each color has anode common and cathode common respectively
Specifications
  • Current - Test:10mA
  • Digit/Alpha Size:0.58" (14.60mm)
  • Display Type:7-Segment
  • Millicandela Rating:22mcd ~ 90mcd
  • Number of Characters:1
  • Package / Case:10-DIP (0.400", 10.16mm)
  • Packaging:Bulk
  • Power Dissipation (Max):42mW ~ 65mW
  • Size / Dimension:0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm)
  • Voltage - Forward (Vf) (Typ):2.05V ~ 3.6V
  • Wavelength - Peak:470nm ~ 626nm
Parts

View in Parametric Search

LA-601ABLA-601ABDISPLAY 7SEG 14.6MM 1DGT RED CA 10.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm)0.58" (14.60mm)7-Segment10-DIP (0.400", 10.16mm)
LA-601EBLA-601EBDISPLAY 7SEG 14.6MM 1DGT ORN CA 10.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm)0.58" (14.60mm)7-Segment10-DIP (0.400", 10.16mm)
LA-601XLLA-601XLDISPLAY 7SEG 14.6MM 1DGT YLW CC 10.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm)0.58" (14.60mm)7-Segment10-DIP (0.400", 10.16mm)
LA-601ELLA-601ELDISPLAY 7SEG 14.6MM 1DGT ORN CC 10.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm)0.58" (14.60mm)7-Segment10-DIP (0.400", 10.16mm)
LA-601MLLA-601MLDISPLAY 7SEG 14.6MM 1DGT GRN CC 10.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm)0.58" (14.60mm)7-Segment10-DIP (0.400", 10.16mm)
LA-601XBLA-601XBDISPLAY 7SEG 14.6MM 1DGT YLW CA 10.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm)0.58" (14.60mm)7-Segment10-DIP (0.400", 10.16mm)
LA-601BBLA-601BBDISPLAY 7SEG 14.6MM 1DGT BLUE CA10.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm)0.58" (14.60mm)7-Segment10-DIP (0.400", 10.16mm)

View in Parametric Search