Print Print this page
 
Sensata-Crydom
6 Series
Sensata-Crydom
C4 Series
 
Sensata-Crydom
DR Series
  • Images

C4 Series

Output Modules Relay

Sensata-Crydom

Sensata-Crydom offers a broad line of digital I/O modules and mounting boards. Designed for long, reliable service in demanding industrial environments, these modules provide optical isolation between logic level control systems and external loads, such as motors, valves, solenoids and, resistive heating elements. Input Modules provide digital feedback to the control system when the load is energized and are available with inputs up to 280VAC/48VDC, with either a 5VDC or 24VDC logic level output.

Features
  • Plug into mounting boards for C4 Series modules
  • 4kV Optical isolation
  • Replaceable 2 AG Type Fuse
  • Industry standard packaging
  • Built-in LED Status Indicator
Specifications
  • Current - Input:14mA ~ 22mA
  • Current - Output:25mA ~ 3A
  • Style:C4
  • Turn Off Time:0.05ms ~ 20ms
  • Turn On Time:0.05ms ~ 20ms
Parts

View in Parametric Search

C4IACC4IACAC INPUT MODULE 120V AC Input ModuleYellowC4120VACRoHS
C4OACAC4OACAAC OUTPUT MODULE 3A AC Output ModuleBlackC44 ~ 32VDCRoHS
C4OACC4OACAC OUTPUT MODULE 3A AC Output ModuleBlackC44 ~ 32VDCRoHS
C4IDCC4IDCDC INPUT MODULE 10-32V DC Input ModuleWhiteC410 ~ 32VDCRoHS
C4ODCC4ODCDC OUTPUT MODULE 3A DC Output ModuleRedC44 ~ 32VDCRoHS

View in Parametric Search