Print Print this page
 
Comair Rotron
5460
Comair Rotron
Caravel Series
 
Comair Rotron
CD48B7
  • Images

Caravel Series

DC Fans, Tubeaxial, 12V - 28V

Comair Rotron

Comair Rotron is the leading supplier of standard and value added fans and blowers for a broad range of markets, including electronics, computers, telecommunications and HVAC (heating, ventilation and air conditioning). Comair Rotron has set the worldwide standard in the design of forced air electronic component cooling devices.

Features
  • Ball bearings
  • Wire leads
  • Full fan speed
Applications :
  • Automotive
  • Telecom
  • Power supplies
Specifications
  • Air Flow:550.0 CFM (15.40m³/min)
  • Bearing Type:Ball
  • Current Rating (Amps):0.630A ~ 1.2A
  • Fan Type:Tubeaxial
  • Lifetime @ Temp.:60000 Hrs @ 40°C
  • Material - Blade:Plastic
  • Material - Frame:Aluminum
  • Operating Temperature:14 ~ 158°F (-10 ~ 70°C)
  • Power (Watts):29W ~ 30.2W
  • RPM:1640 RPM ~ 1650 RPM
  • Size / Dimension:Round - 254mm Dia
  • Termination:2 Wire Leads ~ 4 Wire Leads
  • Voltage - Rated:24VDC ~ 48VDC
  • Width:88.90mm
Parts

View in Parametric Search

19031573A19031573AFAN AXIAL 254X88.9MM 24V CD24B3 24VDCRound - 254mm Dia88.90mm550.0 CFM (15.40m³/min)RoHS
19040396A19040396AFAN AXIAL 254X88.9MM 24V CD24R7X24VDCRound - 254mm Dia88.90mm550.0 CFM (15.40m³/min)RoHS
19031767A19031767AFAN AXIAL 254X88.9MM 48V CD48B3 48VDCRound - 254mm Dia88.90mm550.0 CFM (15.40m³/min)RoHS

View in Parametric Search

Associated Product
Qualtek 08172
Category: Thermal Products-Finger Guards and Filters
Keystone Electronics 8453
Category: Thermal Products-Finger Guards and Filters