Print Print this page
 
Texas Instruments
CC1020
Texas Instruments
CC1100
 
Texas Instruments
CC1101
  • Images

CC1100

Low-Power Sub-1 GHz Transceiver

Texas Instruments

The CC1100 is a sub- 1 GHz transceiver designed for very low-power wireless applications. The RF transceiver is integrated with a highly configurable baseband modem. The modem supports various modulation formats and has a configurable data up to 500 kBaud.

Product Description

The circuit is mainly intended for the ISM (Industrial, Scientific and Medical) and SRD (Short Range Device) frequency bands at 315, 433, 868, and 915 MHz, but can easily be programmed for operation at other frequencies in the 300-348 MHz, 400-464 MHz and 800-928 MHz bands.

CC1100 provides extensive hardware support for packet handling, data buffering, burst transmissions, clear channel assessment, link quality indication, and wake-on-radio. The main operating parameters and the 64- byte transmit/receive FIFOs of CC1100 can be controlled via an SPI interface. In a typical system, the CC1100 will be used together with a microcontroller and a few additional passive components.

Features
  • High sensitivity (–111 dBm at 1.2 kBaud, 868 MHz, 1% packet error rate)
  • Low current consumption (14.4mA in RX, 1.2 kBaud, 868MHz)
  • Programmable output power up to +10 dBm for all supported frequencies
  • Excellent receiver selectivity and blocking performance
  • Programmable data rate from 1.2 to 500 kBaud
  • Frequency bands: 300-348MHz, 400-464MHz and 800-928MHz
  • Suited for systems targeting compliance with EN 300 220 (Europe) and FCC CFR Part 15 (US)
  • Support for asynchronous and synchronous serial receive/transmit mode for backwards compatibility with existing radio communication protocols
Specifications
  • Data Rate (Max):500kBaud
  • GPIO:21
  • Modulation:2FSK, ASK, GFSK, MSK, OOK
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:20-VFQFN Exposed Pad ~ 36-VFQFN Exposed Pad
  • Power - Output:10dBm
  • RF Family/Standard:General ISM < 1GHz
  • Sensitivity:-111dBm ~ -112dBm
Parts

View in Parametric Search

CC1110F8RHHRCC1110F8RHHRIC RF TXRX+MCU ISM<1GHZ 36-VFQFNTxRx + MCUGeneral ISM < 1GHz-2FSK, ASK, GFSK, MSK, OOK36-VFQFN Exposed PadRoHS
CC1100RTKRCC1100RTKRIC RF TXRX ISM<1GHZ 20VFQFN TxRx OnlyGeneral ISM < 1GHz-2FSK, ASK, GFSK, MSK, OOK20-VFQFN Exposed PadRoHS
CC1100RTKCC1100RTKIC RF TXRX ISM<1GHZ 20VFQFN TxRx OnlyGeneral ISM < 1GHz-2FSK, ASK, GFSK, MSK, OOK20-VFQFN Exposed PadRoHS
CC1100ERGPRCC1100ERGPRIC RF TXRX ISM<1GHZ 20VFQFN TxRx OnlyGeneral ISM < 1GHz-2FSK, ASK, GFSK, MSK, OOK20-VFQFN Exposed PadRoHS

View in Parametric Search

Associated Product
Texas Instruments SMARTRFTRXEBK
Category: RF, Wireless-RF, IF-Evaluation, Development Kits, Boards
Johanson Technology Inc. 868MHz - 915MHz Baluns
Category: RF, Wireless-RF, IF-Signal Path-Balun
Johanson Technology Inc. RF Ceramic Filters
Category: Power, Circuit Protection-Filters-RF Specific
Johanson Technology Inc. Johanson Technology Inc - Embedded
Category: RF, Wireless-RF Antennas