Print Print this page
 
Texas Instruments
CC110L
Texas Instruments
CC1110F32
 
Texas Instruments
CC1111Fx
  • Images

CC1110F32

Sub-1GHz System-on-Chip with MCU and 32kB Flash Memory

Texas Instruments

The CC1110Fx is a true low-power sub- 1GHz system-on-chip (SoC) designed for low power wireless applications. The CC1110Fx combines the excellent performance of the state-of-the-art RF transceiver CC1101 with an industry-standard enhanced 8051 MCU, up to 32kB of in-system programmable flash memory and up to 4kB of RAM, and many other powerful features. The small 6x6 mm package makes it very suited for applications with size limitations.

Datasheets:
Specifications
  • Current - Receiving:16.2mA ~ 21.5mA
  • Current - Transmitting:18mA ~ 36.2mA
  • Data Rate (Max):500kBaud
  • Frequency:300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz
  • GPIO:21
  • Memory Size:32kB Flash, 4kB SRAM
  • Modulation:2FSK, ASK, GFSK, MSK, OOK
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:36-VFQFN Exposed Pad
  • Packaging:Tape & Reel (TR)
  • Power - Output:10dBm
  • RF Family/Standard:General ISM < 1GHz
  • Sensitivity:-112dBm
  • Serial Interfaces:I²S, USART
  • Supplier Device Package:36-VQFN (6x6)
  • Type:TxRx + MCU
  • Voltage - Supply:2V ~ 3.6V
Parts

View in Parametric Search

CC1110F32RHHRCC1110F32RHHRIC RF TXRX+MCU ISM<1GHZ 36-VFQFNTxRx + MCUGeneral ISM < 1GHz-2FSK, ASK, GFSK, MSK, OOK36-VFQFN Exposed Pad
CC1110F32RHHTCC1110F32RHHTIC RF TXRX+MCU ISM<1GHZ 36-VFQFNTxRx + MCUGeneral ISM < 1GHz-2FSK, ASK, GFSK, MSK, OOK36-VFQFN Exposed Pad

View in Parametric Search

Associated Product
Johanson Technology Inc. 868MHz - 915MHz Baluns
Category: RF, Wireless-RF, IF-Signal Path-Balun
Johanson Technology Inc. Johanson Technology Inc - Embedded
Category: RF, Wireless-RF Antennas
Johanson Technology Inc. Baluns
Category: RF, Wireless-RF, IF-Signal Path-Balun