Print Print this page
 
Yageo
CC Series
Yageo
CQ Series
 
Yageo
CS Series
  • Images

CQ Series

General Purpose, 0603 (1608 Metric), Multilayer Ceramic Capacitors

Yageo

The CQ Series are surface mount ceramic multilayer capacitors.

Datasheets:
Features
Applications
  • Consumer electronics: Tuners, Television receivers and all types of cameras
  • Telecommunications
  • Data processing
Specifications
  • Applications:General Purpose
  • Capacitance:4.7pF ~ 47pF
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0603 (1608 Metric)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.063" L x 0.031" W (1.60mm x 0.80mm)
  • Temperature Coefficient:C0G, NP0
  • Thickness (Max):0.035" (0.90mm)
  • Voltage - Rated:250V
Parts

View in Parametric Search

CQ0603JRNPOYBN100CQ0603JRNPOYBN100CAP CER 10PF 250V NPO 0603 Tape & Reel (TR)10pF±5%250V0603 (1608 Metric)RoHS
CQ0603JRNPOYBN470CQ0603JRNPOYBN470CAP CER 47PF 250V NPO 0603 Tape & Reel (TR)47pF±5%250V0603 (1608 Metric)RoHS
CQ0603BRNPOYBN4R7CQ0603BRNPOYBN4R7CAP CER 4.7PF 250V NPO 0603 Tape & Reel (TR)4.7pF±0.1pF250V0603 (1608 Metric)RoHS

View in Parametric Search