Print Print this page
 
Intel
Arria® V GX
Intel
Cyclone®
 
Intel
Cyclone® II

Cyclone®

Field Programmable Gate Arrays

Intel

Cyclone® FPGA family provides the benefits of programmable logic at price points competitive with ASICs and ASSPs. Cyclone® FPGAs are built from the ground up on a cost-optimized all-layer-copper 1.5V SRAM process and based on extensive input from hundreds of customers. These devices provide high-volume application-focused features such as embedded memory, external memory interfaces, and clock management circuitry.

Product Description

The Cyclone® FPGA series is built to meet your low power, cost-sensitive design needs, enabling you to get to market faster. Each generation of Cyclone FPGAs solves your technical challenges of increased integration, increased performance, lower power, and faster time to market while meeting your cost-sensitive requirements.

Features
Applications:
  • Consumer
  • communications
  • computer peripheral
  • industrial
  • automotive
Specifications
  • Mounting Type:Surface Mount
  • Number of I/O:65 ~ 301
  • Number of LABs/CLBs:291 ~ 2006
  • Number of Logic Elements/Cells:2910 ~ 20060
  • Package / Case:100-TQFP ~ 400-BGA
  • Total RAM Bits:59904 ~ 294912
  • Voltage - Supply:1.425 V ~ 1.575 V
Parts

View in Parametric Search

EP1C3T100C7NEP1C3T100C7NIC FPGA 65 I/O 100TQFP 29129105990465100-TQFPRoHS
EP1C3T100I7NEP1C3T100I7NIC FPGA 65 I/O 100TQFP 29129105990465100-TQFPRoHS
EP1C3T100C6EP1C3T100C6IC FPGA 65 I/O 100TQFP 29129105990465100-TQFP
EP1C3T100I7EP1C3T100I7IC FPGA 65 I/O 100TQFP 29129105990465100-TQFP
EP1C3T144C6NEP1C3T144C6NIC FPGA 104 I/O 144TQFP 291291059904104144-LQFPRoHS
EP1C3T144C8NEP1C3T144C8NIC FPGA 104 I/O 144TQFP 291291059904104144-LQFPRoHS
EP1C3T100C8NEP1C3T100C8NIC FPGA 65 I/O 100TQFP 29129105990465100-TQFPRoHS
EP1C3T144C7NEP1C3T144C7NIC FPGA 104 I/O 144TQFP 291291059904104144-LQFPRoHS
EP1C3T100C6NEP1C3T100C6NIC FPGA 65 I/O 100TQFP 29129105990465100-TQFPRoHS
EP1C3T144I7NEP1C3T144I7NIC FPGA 104 I/O 144TQFP 291291059904104144-LQFPRoHS
EP1C4F324C8NEP1C4F324C8NIC FPGA 249 I/O 324FBGA 400400078336249324-BGARoHS
EP1C4F400C8NEP1C4F400C8NIC FPGA 301 I/O 400FBGA 400400078336301400-BGARoHS
EP1C4F324C7EP1C4F324C7IC FPGA 249 I/O 324FBGA 400400078336249324-BGA
EP1C4F324C6NEP1C4F324C6NIC FPGA 249 I/O 324FBGA 400400078336249324-BGARoHS
EP1C6Q240C8NEP1C6Q240C8NIC FPGA 185 I/O 240QFP 598598092160185240-BFQFPRoHS
EP1C6Q240C8EP1C6Q240C8IC FPGA 185 I/O 240QFP 598598092160185240-BFQFP
EP1C6F256C8NEP1C6F256C8NIC FPGA 185 I/O 256FBGA 598598092160185256-BGARoHS
EP1C6T144I7NEP1C6T144I7NIC FPGA 98 I/O 144TQFP 59859809216098144-LQFPRoHS
EP1C6T144C6NEP1C6T144C6NIC FPGA 98 I/O 144TQFP 59859809216098144-LQFPRoHS
EP1C6Q240C6NEP1C6Q240C6NIC FPGA 185 I/O 240QFP 598598092160185240-BFQFPRoHS
EP1C6T144C8EP1C6T144C8IC FPGA 98 I/O 144TQFP 59859809216098144-LQFP
EP1C6Q240C7NEP1C6Q240C7NIC FPGA 185 I/O 240QFP 598598092160185240-BFQFPRoHS
EP1C6F256C8EP1C6F256C8IC FPGA 185 I/O 256FBGA 598598092160185256-BGA
EP1C6Q240I7NEP1C6Q240I7NIC FPGA 185 I/O 240QFP 598598092160185240-BFQFPRoHS
EP1C6T144I7EP1C6T144I7IC FPGA 98 I/O 144TQFP 59859809216098144-LQFP
EP1C6Q240C6EP1C6Q240C6IC FPGA 185 I/O 240QFP 598598092160185240-BFQFP
EP1C6F256I7NEP1C6F256I7NIC FPGA 185 I/O 256FBGA 598598092160185256-BGARoHS
EP1C6T144C8NEP1C6T144C8NIC FPGA 98 I/O 144TQFP 59859809216098144-LQFPRoHS
EP1C12Q240C8NEP1C12Q240C8NIC FPGA 173 I/O 240QFP 120612060239616173240-BFQFPRoHS
EP1C12F256C8NEP1C12F256C8NIC FPGA 185 I/O 256FBGA 120612060239616185256-BGARoHS
EP1C12Q240C6NEP1C12Q240C6NIC FPGA 173 I/O 240QFP 120612060239616173240-BFQFPRoHS
EP1C12Q240I7NEP1C12Q240I7NIC FPGA 173 I/O 240QFP 120612060239616173240-BFQFPRoHS
EP1C12F324C8NEP1C12F324C8NIC FPGA 249 I/O 324FBGA 120612060239616249324-BGARoHS
EP1C12Q240I7EP1C12Q240I7IC FPGA 173 I/O 240QFP 120612060239616173240-BFQFP
EP1C12F324I7EP1C12F324I7IC FPGA 249 I/O 324FBGA 120612060239616249324-BGA
EP1C20F324C7NEP1C20F324C7NIC FPGA 233 I/O 324FBGA 200620060294912233324-BGARoHS

View in Parametric Search

Associated Product
Intel PL-ETH2-BLASTER
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
Intel PL-USB2-BLASTER
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
Terasic Inc. P0302
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
Intel PL-BYTEBLASTER2N
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers