Print Print this page
 
Rohm Semiconductor
BL Series Display
Rohm Semiconductor
DN Series Display
 
Rohm Semiconductor
LA-101AK Series
  • Images
  • Drawings

DN Series Display

Light Emitting Diode Numeric One and Two Digit Displays

Rohm Semiconductor

LED numeric displays are developed focusing on surface mount/high-brightness/low current consumption/high reliability as keywords, aiming to contribute for the society as useful communicating devices interfacing information and peoples.

Datasheets:
Product Description

LED numeric displays are to be used for digital display modules to convey numeric information exclusively, and are featured with LEDs for segments forming digits providing wide viewing angle and high contrast visibility.

LA-401 D / N series is developed because of the demand for small single digit LED Numeric Display. Materials of emission are GaAsP on GaP, AlGalnP GaP and GaN. This is the height of a letter 10.16mm, single digit LED Numeric Display that is packed by EPOXY resin.

Features
LA-401 D / N Series
  • The height of a letter is 10.16mm
  • Dimension is 9.6×13.0×7.0mm
  • The package of surface color is black. Color of segment is colored in emitting color. (Blue color is only milky white)
  • Each color has anode common and cathode common respectively
Specifications
  • Current - Test:10mA
  • Digit/Alpha Size:0.40" (10.16mm)
  • Display Type:7-Segment
  • Millicandela Rating:16mcd ~ 90mcd
  • Number of Characters:1
  • Package / Case:10-DIP (0.300", 7.62mm)
  • Power Dissipation (Max):40mW ~ 65mW
  • Size / Dimension:0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm)
  • Voltage - Forward (Vf) (Typ):2V ~ 3.6V
  • Wavelength - Peak:470nm ~ 650nm
Parts

View in Parametric Search

LA-401ADLA-401ADDISPLAY 7SEG 10.16MM 1DGT RED CA10.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm)0.40" (10.16mm)7-Segment10-DIP (0.300", 7.62mm)RoHS
LA-401ANLA-401ANDISPLAY 7SEG 10.16MM 1DGT RED CC10.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm)0.40" (10.16mm)7-Segment10-DIP (0.300", 7.62mm)RoHS
LA-401XNLA-401XNDISPLAY 7SEG 10.16MM 1DGT YLW CC10.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm)0.40" (10.16mm)7-Segment10-DIP (0.300", 7.62mm)RoHS
LA-401XDLA-401XDDISPLAY 7SEG 10.16MM 1DGT YLW CA10.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm)0.40" (10.16mm)7-Segment10-DIP (0.300", 7.62mm)RoHS
LA-401VNLA-401VNDISPLAY 7SEG 10.16MM 1DGT RED CC10.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm)0.40" (10.16mm)7-Segment10-DIP (0.300", 7.62mm)RoHS
LA-401VDLA-401VDDISPLAY 7SEG 10.16MM 1DGT RED CA10.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm)0.40" (10.16mm)7-Segment10-DIP (0.300", 7.62mm)RoHS
LA-401EDLA-401EDDISPLAY 7SEG 10.16MM 1DGT ORN CA10.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm)0.40" (10.16mm)7-Segment10-DIP (0.300", 7.62mm)RoHS
LA-401BDLA-401BDDISPLAY 7SEG 10.16MM 1DGT BLU CA10.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm)0.40" (10.16mm)7-Segment10-DIP (0.300", 7.62mm)RoHS

View in Parametric Search