Print Print this page
 
Rohm Semiconductor
Audio Decoders
Linx Technologies Inc.
DS Series
 
Linx Technologies Inc.
MS Series - Linx Technologies Inc
  • Images

DS Series

Encoders/Decoders

Linx Technologies Inc.

The DS Series encoder and decoder is designed for remote control applications.

Datasheets:
Product Description

When set as an encoder, the DS encodes 8 data bits and 10 address bits for transmission via RF or infrared. When set as a decoder, the DS compares the address bits in the received packet with its local address. If the bits match, then the received data bits are output on the data lines. The DS is a replacement for many applications using the Holtek® HT640 and HT658. There are some functional differences that should be reviewed to ensure backwards compatibility.

Features
  • 10 address lines
  • 8 data lines
  • Low 2.2 to 5.5V operating voltage
  • Low supply current (250μA @ 3V encoder, 400μA @ 3V decoder)
  • Ultra-low 0.3μA standby current
  • No programmer required
  • Small SMD package
  • Valid transmission indicator
Applications
  • Door and Gate Openers
  • Remote Device Control
  • Car Alarms / Starters
  • Home / Industrial Automation
  • Remote Status Monitoring
  • Lighting Control
Specifications
  • Applications:Alarm Systems, Communication Systems
  • Mounting Type:Surface Mount
  • Package / Case:28-SSOP (0.209", 5.30mm Width)
  • Packaging:Tape & Reel (TR)
  • Supplier Device Package:28-SSOP
  • Type:Remote Control Encoder, Decoder
  • Voltage - Supply, Digital:2.2V ~ 5.5V
Parts

View in Parametric Search

LICAL-EDC-DS001LICAL-EDC-DS001IC REMOTE ENCODE/DECODE 28SSOP Remote Control Encoder, DecoderAlarm Systems, Communication Systems-2.2V ~ 5.5V28-SSOP (0.209", 5.30mm Width)RoHS

View in Parametric Search