Print Print this page
 
Inventek Systems
SmartBond™ DA14586 Bluetooth® 5 SoC Evaluation Board
IXYS-RF
DVRFM631 Combination MOSFET and Gate Driver Development Boards
 
IXYS-RF
IXRFD615X2 Demonstration Board
  • Images

DVRFM631 Combination MOSFET and Gate Driver Development Boards

DVRFM631 Combination MOSFET and Gate Driver Development Boards using the IXZ631DF18N50 and IXZ631DF12N100

IXYS-RF

The DVRFM631DF18N50 and DVRFM631DF12N100 development boards are general purpose circuit boards designed to simplify the evaluation of the IXZ631DF18N50 500V 18A and IXZ631DF12N100 1000V 12A combination gate driver and MOSFET RF power modules, and to provide a building block for power circuit development. While the circuit board is the same, either a 500 V DVRFM631DF18N50 or 1000 V DVRFM631DF12N100 module is available and is factory installed and fully tested. The board design allows the module to be mounted to a heat sink, and in doing so allows the board assembly to be used as a ground referenced, low-side power switch.

Specifications
  • Supplied Contents:Board(s)
  • Type:MOSFET Driver
Parts

View in Parametric Search

DVRFM631DF12N100DVRFM631DF12N100IXZ631DF12N100 DEV BOARD MOSFET Driver-IXZ631DF12N100Board(s)RoHS
DVRFM631DF18N50DVRFM631DF18N50IXZ631DF18N50 DEV BOARD MOSFET Driver-IXZ631DF18N50Board(s)RoHS

View in Parametric Search

Associated Product
IXYS-RF IXZ631DF12N100
Category: Semiconductors, Development Tools-Power Management-Gate Drivers-High-Side