Recom Power
Econoline R0.25S/E Series

Econoline R0.25S/E Series
1W, Single Output, Isolated, DC to DC Converter
Recom Power
1W, Single Output, Isolated, DC to DC Converter
Datasheets:
Specifications
- Applications:ITE (Commercial)
- Current - Output (Max):50mA
- Efficiency:75% ~ 77%
- Features:SCP
- Number of Outputs:1
- Operating Temperature:-40°C ~ 100°C
- Power (Watts):250mW
- Type:Isolated Module
- Voltage - Input (Max):3.63V ~ 5.5V
- Voltage - Input (Min):2.97V ~ 4.5V
- Voltage - Isolation:1kV
- Voltage - Output 1:5V
Parts
![]() | R0.25S-3.305/E | DC DC CONVERTER 5V 250MW | Bulk | Isolated Module | 1 | 2.97V | 8-SMD Module | ![]() |
![]() | R0.25S-0505/E | DC DC CONVERTER 5V 250MW | Tube | Isolated Module | 1 | 4.5V | - | ![]() |