Print Print this page
 
Recom Power
Econoline R1D, R1DA and R1S Series
Recom Power
Econoline R1S/E
 
Recom Power
Econoline R1SE Series
  • Images

Econoline R1S/E

1W Surface Mount Single Output DC to DC Converter

Recom Power

The R1S/E series is an unregulated DC to DC converter in fully encapsulated SMD package style.

Product Description

This series has been designed to offer exceptionally high efficiency at low loads and an extended operating temperature range. Uses include battery powered supplies, green energy applications and general isolating/converting DC power where board space and high efficiency is a premium.

Features
  • High Efficiency
  • 1:1 Input Range
  • EN pending and UL Certified
  • -40°C to 100°C Operating Temperature Range
  • 1W SMD Package
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):200mA
  • Efficiency:80%
  • Features:SCP
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 100°C
  • Package / Case:8-SMD Module, 5 Leads
  • Packaging:Tube
  • Power (Watts):1W
  • Size / Dimension:0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)
  • Type:Isolated Module
  • Voltage - Input (Max):3.63V
  • Voltage - Input (Min):2.97V
  • Voltage - Isolation:1kV
  • Voltage - Output 1:5V
Parts