Print Print this page
 
Recom Power
Econoline R1S/E
Recom Power
Econoline R1SE Series
 
Recom Power
Econoline R1Z
  • Images

Econoline R1SE Series

1W, Isolated, Single Output, Econoline DC to DC Converters

Recom Power

The R1SE series are 1W unregulated DC to DC converters that are about 40% cheaper than equivalent converters. These series have been designed to offer high quality despite the very low cost; they offer reasonable efficiency and still meet the full industrial operating temperature range of -40° to 85° C. All converters are 100% tested in production.

Features
  • Efficiency up to 75%
  • 1:1 Input Range
  • 1kVDC Isolation
  • SMD Package
  • Industrial grade operating temperature range
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):200mA
  • Efficiency:75%
  • Features:SCP
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Packaging:Tape & Reel (TR)
  • Power (Watts):1W
  • Size / Dimension:0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)
  • Type:Isolated Module
  • Voltage - Input (Max):5.5V
  • Voltage - Input (Min):4.5V
  • Voltage - Isolation:1kV
  • Voltage - Output 1:5V
Parts

View in Parametric Search

R1SE-0505-RR1SE-0505-RDC DC CONVERTER 5V 1W Tape & Reel (TR)Isolated Module14.5V8-SMD Module, 5 LeadsRoHS
R1SE8-0505-RR1SE8-0505-RDC DC CONVERTER 5V 1W Tape & Reel (TR)Isolated Module14.5V8-SMD ModuleRoHS

View in Parametric Search