Print Print this page
 
Recom Power
Econoline R1ZX Series
Recom Power
Econoline RAM Series
 
Recom Power
Econoline RB
  • Images

Econoline RAM Series

1W, DC to DC Converter, Isolated

Recom Power

1W, DC to DC Converter, Isolated

Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):200mA
  • Efficiency:78%
  • Features:SCP
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 100°C
  • Packaging:Tube
  • Power (Watts):1W
  • Type:Isolated Module
  • Voltage - Input (Max):5.5V
  • Voltage - Input (Min):4.5V
  • Voltage - Isolation:3kV
  • Voltage - Output 1:5V
Parts