Print Print this page
 
Adafruit Industries LLC
IR Break Beam Sensor - 5mm LEDs
Carlo Gavazzi Inc.
EF1801
 
Carlo Gavazzi Inc.
EO1804.PAS
  • Images

EF1801

Photoelectrics Type EF 1801 Fiber Optic Sensor

Carlo Gavazzi Inc.

Used in through-beam, retroreflective or diffuse-reflective applications depending upon how the additional fibers are mounted. Easily adjustable sensitivity with 270° potentiometer. LED indication for output ON. Short M18 metal housing for heavy duty applications. The fiber allows positioning and mounting in tight spaces with the photoelectric sensor itself mounted in a more convenient location.

Datasheets:
Specifications
  • Adjustment Type:Adjustable, 270° Turn Potentiometer
  • Cable Length:78.74" (2m)
  • Connection Method:Cable
  • Ingress Protection:IP67
  • Light Source:Red (660nm)
  • Operating Temperature:-20°C ~ 60°C
  • Output Configuration:NPN
  • Response Time:3.2ms, 5ms
  • Sensing Distance:3.937" (100mm)
  • Sensing Method:Retroreflective
  • Voltage - Supply:10V ~ 40V
Parts