Print Print this page
 
Carlo Gavazzi Inc.
EO1804.PAS
Carlo Gavazzi Inc.
EO1804PPAS
 
Carlo Gavazzi Inc.
EP 1820
  • Images

EO1804PPAS

Photoelectrics Diffuse-Reflective Metal-Housing

Carlo Gavazzi Inc.

The EO1804 is a family of general purpose diffuse reflective sensors in a short M18 metal housing for heavy duty applications. They are useful for simple applications where a basic sensor provides adequate sensing performance. The sensors are easy to adjust with 270° single turn potentiometer. The output is a 4-wire complementary (NO and NC) output in NPN (current sinking) or PNP (current souring).

Specifications
  • Adjustment Type:Adjustable, 270° Turn Potentiometer
  • Ingress Protection:IP67
  • Light Source:Infrared (880nm)
  • Operating Temperature:-20°C ~ 60°C
  • Output Configuration:PNP
  • Response Time:3.2ms, 5ms
  • Sensing Distance:15.748" (400mm)
  • Sensing Method:Reflective, Diffuse
  • Voltage - Supply:10V ~ 40V
Parts

View in Parametric Search

EO1804PPASEO1804PPASSENSOR REFLECTIVE 400MM PNP Reflective, Diffuse15.748" (400mm)10V ~ 40V3.2ms, 5msRoHS
EO1804PPAS-1EO1804PPAS-1SENSOR REFLECTIVE 400MM PNP Reflective, Diffuse15.748" (400mm)10V ~ 40V3.2ms, 5msRoHS

View in Parametric Search