SL Power Electronics Manufacture of Condor/Ault Brands
GB10S Series

GB10S Series
10W Single Output, Medical/Test and Measurement/Industrial Power Supply
SL Power Electronics Manufacture of Condor/Ault Brands
The GB10 Series are designed for superior performance to minimize the effort required to integrate the power supplies into medical, industrial, and test & measurement applications. The GB10 Series AC to DC power supplies are approved to medical and industrial safety standards: EN/IEC/UL60601-1, 3rd edition (with 2 MOPP isolation), and EN/IEC/UL62368-1.
Datasheets:
Features
- 10W Open Frame and PCB-mount Power Supply
- Universal Input 90-264VAC
Specifications
- Applications:ITE (Commercial), Medical
- Approvals:CE, cURus, UL
- Current - Output (Max):1.1A ~ 2A
- Efficiency:88%
- Features:Universal Input
- Minimum Load Required:No
- Mounting Type:Chassis Mount
- Number of Outputs:1
- Operating Temperature:-25°C ~ 70°C (With Derating)
- Power (Watts):9.8W ~ 10W
- Size / Dimension:3.38" L x 1.60" W x 1.00" H (85.9mm x 40.6mm x 25.4mm)
- Type:Open Frame
- Voltage - Input:100 ~ 240 VAC
- Voltage - Isolation:4kV
- Voltage - Output 1:5V ~ 9V
Parts
![]() | GB10S05K01 | MEDICAL & ITE, SWITCHING INTERNA | Open Frame | 1 | 100 ~ 240 VAC | 5V | ![]() |
![]() | GB10S07K01 | MEDICAL & ITE, SWITCHING INTERNA | Open Frame | 1 | 100 ~ 240 VAC | 7.5V | ![]() |
![]() | GB10S09K01 | MEDICAL & ITE, SWITCHING INTERNA | Open Frame | 1 | 100 ~ 240 VAC | 9V | ![]() |
Associated Product
![]()
Category:
Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.156" (3.96mm) Pitch
|