Print Print this page
 
Future Designs Inc.
WAB-GW-GS1011MIP and WAB-GW-GS1500M
GainSpan Corporation
GS2011M and GS2100M Evaluation Boards
 
GainSpan Corporation
GS2011MIZ Wi-Fi Adapter Board
  • Images

GS2011M and GS2100M Evaluation Boards

Evaluation Boards using the GS2011M and GS2100M Low Power, High Speed 802.11b/g/n Module

GainSpan Corporation

The GainSpan GS2011M and GS2100M Evaluation Boards (EVB) are flexible hardware platforms to evaluate the capabilities of GainSpan’s ultra-low power Wi-Fi SoC GS2000 and enable development of hosted or hostess application software. They provide a quick, easy, and cost-effective platform for customers to add Wi-Fi capabilities to their products with minor impact on the host microcontroller firmware. Users can use the Serial-to-Wi-Fi software packaged with the EVB to build a hosted application or program the board with custom binaries built using the GainSpan SDK Builder or GS2000 SDK.

Product Description

The evaluation boards bring out all the pins of the GS2011M/GS2100M modules, and exposes features such as high-speed SPI and SDIO interfaces that support high throughput audio and video streaming applications, a high resolution 16-bit ADC for energy measurements in smart energy applications, temperature and light sensors for quick development of sensor applications, I²C interface for sensors and I²S interface to external DAC for audio applications. The EVB is part of the GS2000 SDK and supports the JTAG interface for software development. It also provides a daughter card connector that customers can use to connect to their host processor board or custom application boards. The EVB works in conjunction with the Serial-to-Wi-Fi software, but it can be used for development of hostess applications as well, built using the GS2000 SDK or the SDK Builder. The GS2011M/GS2100M EVB provides all the hardware and software necessary to quickly set up a serial (UART or SPI) based link to a PC or external microcontroller. It has various jumpers, switches, push buttons and LEDs that provide support for evaluating different features and configurations based on the firmware loaded.

Specifications
  • For Use With/Related Products:GS2011M
  • Frequency:2.4GHz
  • Supplied Contents:Board(s)
  • Type:Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Parts

View in Parametric Search

808-0043808-0043EVAL BOARD FOR GS2011MIE Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)2.4GHzGS2011MBoard(s)RoHS
808-0045808-0045EVAL BOARD FOR GS2011MIZ Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)2.4GHzGS2011MBoard(s)RoHS
808-0050808-0050EVAL BOARD FOR GS2011MIES Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)2.4GHzGS2011MBoard(s)RoHS

View in Parametric Search

Associated Product
GainSpan Corporation 700-0045-100
Category: RF, Wireless-RF Receivers, Transceivers, Transmitters-Transceivers-Modules