Print Print this page
 
GainSpan Corporation
GS2011M and GS2100M Evaluation Boards
GainSpan Corporation
GS2011MIZ Wi-Fi Adapter Board
 
GainSpan Corporation
GS2100M SDIO Wi-Fi Adapter Board
  • Images

GS2011MIZ Wi-Fi Adapter Board

WAB-GW-GS2011MIZ Adapter Board using the 802.11b/g/n Wi-Fi GS2011MIZ Module

GainSpan Corporation

The Wi-Fi Adapter Board (WAB) is a GS2011MIZ Wi-Fi module based hardware adapter board that can be interfaced to a microcontroller (MCU) development board to enable Wi-Fi connectivity in MCU based applications. It provides the means to evaluate the capabilities of GainSpan’s low- power GS2011MIZ Wi-Fi modules and Serial-to-Wi-Fi embedded software, and develop software for MCU host-based Wi-Fi enabled devices. The WAB supports IEEE 802.11b/g/n protocols and includes a GainSpan GS2011MIZ soldered down module. It communicates with the MCU over the SPI or UART interface. It is designed to plug into various MCU development platforms such as RL78, RX62/RX63, RX100/200/600, SuperH and others, using the PMOD and Application Header interface.

Product Description

The WAB comes with pre-loaded Serial-to-Wi-Fi application firmware that supports complete Wi-Fi and networking stacks, Wi-Fi and application layer security, Wi-Fi and IP network configuration web pages, as well as the Limited AP capability for ease of provisioning. The Serial-to-Wi-Fi embedded software allows devices and appliances manufacturers to easily add Wi-Fi capabilities to their products with minor impact on the host microcontroller firmware. Small-footprint drivers and reference code are available for a variety of MCUs.

Specifications
  • For Use With/Related Products:GS2011M
  • Frequency:2.4GHz
  • Supplied Contents:Board(s)
  • Type:Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Parts