Print Print this page
 
GainSpan Corporation
GS2011MIZ Wi-Fi Adapter Board
GainSpan Corporation
GS2100M SDIO Wi-Fi Adapter Board
 
GainSpan Corporation
GS2200M Starter Kit Board
GainSpan Corporation

GS2100M SDIO Wi-Fi Adapter Board

SD-GW-GS2100MIP 802.11b/g/n SDIO Board with a GS2100MIP Module

GainSpan Corporation

The SDIO Wi-Fi Adapter Board (WAB) is a GS2100MIP Wi-Fi module based hardware adapter board that can be interfaced to the SDIO interface of a host microcontroller / SOC. SDIO WAB provides the means to evaluate the capabilities of GainSpan’s low-power GS2100MIP Wi-Fi modules and Serial-to-Wi-Fi embedded software, and develop software for MCU host-based Wi-Fi enabled devices. The SDIO board includes the GainSpan GS2100MIP module and supports IEEE 802.11b/g/n protocols. It communicates with the MCU over the SDIO interface and is designed to plug into the SDIO interface on various MCU development platforms such as Renesas RZ and SH series, Freescale Tower K60, ST Micro STM32 development platforms and others. The modules on the board have built-in flash for reliable over the air firmware upgrade, as well as data storage for web pages.

Product Description

The SDIO board comes with pre-loaded Serial-to-Wi-Fi application firmware that supports complete Wi-Fi and networking stacks, Wi-Fi and application layer security, Wi-Fi and IP network configuration web pages, as well as the Limited AP capability for ease of provisioning. The Serial-to-Wi-Fi embedded software allows devices and appliances manufacturers to easily add Wi-Fi capabilities to their products with minor impact on the host microcontroller firmware. Small-footprint drivers and reference code are available for a variety of MCUs.

Specifications
  • For Use With/Related Products:GS2100M
  • Frequency:2.4GHz
  • Supplied Contents:Board(s)
  • Type:Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Parts
Associated Product
GainSpan Corporation 700-0082-100
Category: RF, Wireless-RF Receivers, Transceivers, Transmitters-Transceivers-Modules