Print Print this page
 
Essentra Components
OFST Series
Industrial Fiberoptics
IF-C-S4 Series
 
Panduit Corp
Opticom® Series
  • Images

IF-C-S4 Series

Plastic Fiber Optic Connector

Industrial Fiberoptics

This multi-purpose connector is designed for jacketed 1mm core plastic fiber. It utilizes the same cinch nuts, alignment principles and no-fuss fiber terminations to quickly handle the most common requirements for joining two fibers.

Datasheets:
Features
  • Operating temperature range: -55° to 100°C
  • Light-tight housing provides interference-free transmission
  • Precision molded 1000µm optical core/core sleeve
  • Non-permanent connection
  • Mates with all standard 1000µm core, 2.2 mm jacketed POF
  • No internal optics or design required
  • Cinch nuts retained on connector by snap fit
  • Double “D” anti-rotate feature
  • Economically priced
Applications:
  • Equipment bulkheads
  • Equipment patch panels
  • Repairing damaged fiber cables
  • Joining dissimilar fiber cores/jackets for specific design solutions
  • Utilizing short fiber lengths
Specifications
  • Specifications:2.2mm Dia Cables, 39.5mm Length
  • Type:Splice
Parts