Print Print this page
 
IXYS-RF
DVRFM631 Combination MOSFET and Gate Driver Development Boards
IXYS-RF
IXRFD630 and IXRFD631 MOSFET Driver Development Board
 
IXYS-RF
PRF-1150 RF Generator Evaluation Module
  • Images

IXRFD630 and IXRFD631 MOSFET Driver Development Board

DVRFD630-631 MOSFET Driver Development Board

IXYS-RF

The DVRFD630 and DVRFD631 development boards are a general-purpose circuit board designed to simplify the evaluation of the IXRFD630 and IXRFD631 MOSFET gate drivers and provide a building block for power circuit development. The IXRFD630 or IXRFD631 gate driver is factory installed on the evaluation board and is fully tested. Two board configurations are available for each driver: The EVRFD63x 150/275 configuration enables the user to drive DE150 or DE275 sized DE Series MOSFETs, while the second EVRFD63x 375/475 configuration has a larger footprint pad for DE375 or DE475 sized DE Series devices. The board design allows both the driver and MOSFET to be attached to a heat sink, and in doing so allows the board assembly to be used as a ground referenced, low-side power switch.

Specifications
  • Supplied Contents:Board(s)
  • Type:MOSFET Driver
Parts

View in Parametric Search

DVRFD630-375/475DVRFD630-375/475IXRFD630 DE-375/DE-475 DEV BOARDMOSFET Driver-IXRFD630Board(s)RoHS
DVRFD631-375/475DVRFD631-375/475IXRFD631 DE-375/DE-475 DEV BOARDMOSFET Driver-IXRFD631Board(s)RoHS
DVRFD631-150/275DVRFD631-150/275IXRFD631 DE-150/DE-275 DEV BOARDMOSFET Driver-IXRFD631Board(s)RoHS

View in Parametric Search

Associated Product
IXYS-RF IXRFD630
Category: Semiconductors, Development Tools-Power Management-Gate Drivers-Low-Side