Print Print this page
 
Omron Automation and Safety
K3MA-J
Omron Automation and Safety
K3MA-L Series
 
Omron Automation and Safety
Panel Meter Accessories
  • Images

K3MA-L Series

Highly Visible LCD Backlit Display with 2-Color, Red and Green, LEDs

Omron Automation and Safety

The K3MA-L is a temperature meter with a supply voltage of either 100 to 240VAC or 24VAC/VDC. Both are equipped with the same quality display and have the same short depth of 80mm.

Specifications
  • Display Characters - Height:0.560" (14.20mm)
  • Display Type:LCD - Dual Color Characters, Backlight
  • Ingress Protection:IP66 - Dust Tight, Water Resistant
  • Measuring Range:-200°C ~ 1800°C
  • Mounting Type:Panel Mount
  • Number of Characters Per Row:4
  • Operating Temperature:-10°C ~ 55°C
  • Panel Cutout Dimensions:Rectangular - 92.00mm x 45.00mm
  • Termination Style:Screw Terminal
  • Type:Temperature (RTD, Type B, E, J, K, L, N, R, S, T, U)
  • Weight:0.441 lb (200.03g)
Parts

View in Parametric Search

K3MA-L-C 100-240VACK3MA-L-C 100-240VACTEMP METER LCD PANEL MOUNT Temperature (RTD, Type B, E, J, K, L, N, R, S, T, U)-200°C ~ 1800°CLCD - Dual Color Characters, Backlight4RoHS
K3MA-L-C 24VAC/VDCK3MA-L-C 24VAC/VDCTEMP METER LCD PANEL MOUNT Temperature (RTD, Type B, E, J, K, L, N, R, S, T, U)-200°C ~ 1800°CLCD - Dual Color Characters, Backlight4RoHS
K3MA-L 100-240VACK3MA-L 100-240VACTEMP METER LCD PANEL MOUNT Temperature (RTD, Type B, E, J, K, L, N, R, S, T, U)-200°C ~ 1800°CLCD - Dual Color Characters, Backlight4RoHS

View in Parametric Search