Print Print this page
 
ZF Electronics
CR Series
ZF Electronics
KC Series
 
ZF Electronics
KD Series
  • Images
  • Drawings

KC Series

Panel Mount Snap In, Waterproof Single Pole Round Rocker Switches

ZF Electronics

All CHERRY waterproof rocker switches are designed with a silicone rubber actuator and snap fit mounting and comply with either IP56 or IP65 standards. The KC Series is available in single pole with several terminal options and do offer UL and/or VDE approvals.

Product Description

Lighted and non lighted designs are available. They are suitable for applications requiring protection against dust and water intrusion, such as outdoor power equipment, commercial appliances, and medical equipment.

Features
  • Enclosed switch complies to IP56
  • Variety of terminal options
  • Lighted and non lighted versions
  • Maintained and momentary switch functions
  • Mechanical life: 100,000 cycles
  • DC electrical life: 6,000 cycles
Applications:
  • Outdoor power equipment
  • Lawn and garden vehicles
  • Irrigation equipment
  • Auto aftermarket
  • Non auto vehicles
  • Commercial appliances
  • Medical equipment
Specifications
  • Actuator Marking:No Marking
  • Circuit:SPST
  • Current Rating (Amps):16A (AC), 10A (DC)
  • Electrical Life:6,000 Cycles
  • Ingress Protection:IP65 - Dust Tight, Water Resistant
  • Mechanical Life:100,000 Cycles
  • Mounting Type:Panel Mount, Snap-In
  • Operating Temperature:-25°C ~ 85°C
  • Packaging:Bulk
  • Panel Cutout Dimensions:Circular - 20.00mm Dia
  • Switch Function:On-Off
  • Termination Style:Quick Connect - 0.187" (4.7mm)
  • Voltage Rating - AC:125V
  • Voltage Rating - DC:28V
Parts

View in Parametric Search

KCA2ANA1BBBKCA2ANA1BBBSWITCH ROCKER SPST 16A 125V SPSTOn-Off16A (AC), 10A (DC)125VRoHS
KCA2ALA2RBBKCA2ALA2RBBSWITCH ROCKER SPST 16A 125V SPSTOn-Off16A (AC), 10A (DC)125VRoHS

View in Parametric Search